Filter Your Search
1 - 5 of 5 results
|
LX8415-00CST
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 500 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 6 V | 1.5 V | 1 | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | 260 | 40 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.9 mm | MICROSEMI CORP | SOT-223 | ROHS COMPLIANT, PLASTIC, SOT-223, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||
|
LX8415-00CST-TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 500 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 6 V | 1.5 V | 1 | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.9 mm | MICROSEMI CORP | SOT-223 | ROHS COMPLIANT, PLASTIC, SOT-223, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||
|
LX8415-00CSTT
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.15 V | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 6 V | 1.5 V | 0.15 | 0.5 % | 1 | 4.7 V | 1.25 V | BIPOLAR | R-PDSO-G4 | e0 | Not Qualified | 1 | 125 °C | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.9 mm | MICROSEMI CORP | SOT-223 | PLASTIC, SOT-223, 4 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||
|
LX8415-00CSTT
Linfinity Microelectronics
|
Check for Price | No | Transferred | 1.15 V | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 6 V | 1.5 V | 0.15 | 0.5 % | 1 | 4.7 V | 1.25 V | BIPOLAR | R-PDSO-G3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | DUAL | LINFINITY MICROELECTRONICS | PLASTIC, SOT-223, 3 PIN | unknown | Adjustable,Positive,Single Output,Ldo | ||||||||||||||
|
LX8415-00CST
Linfinity Microelectronics
|
Check for Price | No | Transferred | 1.15 V | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 6 V | 1.5 V | 0.15 | 0.5 % | 1 | 4.7 V | 1.25 V | BIPOLAR | R-PDSO-G3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | DUAL | LINFINITY MICROELECTRONICS | PLASTIC, SOT-223, 3 PIN | unknown | Adjustable,Positive,Single Output,Ldo |