Filter Your Search
1 - 2 of 2 results
![]() |
LX8816-01CDFT
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 1.2 V | 1 A | 1.3 V | 1 A | 2 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 1.3 V | 13.5 V | 0.005 % | 0.4 % | 1 | 2.563 V | 2.437 V | 1.25 V | 2.5 % | R-PSSO-G5 | Not Qualified | 1 | 125 °C | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.7 mm | SINGLE | 8 mm | 9.395 mm | 2.16 mm | MICROSEMI CORP | MODULE | TO-263, | 5 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Multiple Output,Ldo | ||||
![]() |
LX8816-01CDF
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 1.2 V | 1 A | 1.3 V | 1 A | 2 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 1.3 V | 13.5 V | 0.005 % | 0.4 % | 1 | 2.563 V | 2.437 V | 1.25 V | 2.5 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 8 mm | 9.395 mm | 2.16 mm | MICROSEMI CORP | MODULE | TO-263, | 5 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Multiple Output,Ldo |