Filter Your Search
1 - 1 of 1 results
|
LX8819-33CDT-TR
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 1.3 V | 1 A | 1.46 V | 1 A | 2 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 1.41 V | 13.5 V | 0.27 | 0.008 % | 0.012 % | 0.36 % | 1 | 3.383 V | 3.217 V | 5 V | 1.25 V | BIPOLAR | 2.5 % | R-PSSO-G5 | e0 | Not Qualified | 125 °C | 5 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | SINGLE | 6.09 mm | 6.6 mm | 2.51 mm | MICROSEMI CORP | TO-252 | PLASTIC, TO-252, D-PAK, 5-PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Multiple Output,Ldo |