Filter Your Search
1 - 10 of 38 results
|
LXT313
Level One
|
Check for Price | Obsolete | LEVEL ONE | , | unknown | |||||||||||||||||||||||||||||||||
|
LXT313JE
Intel Corporation
|
Check for Price | No | Transferred | 5 V | CMOS | CEPT PCM-30/E-1 | 2.048 Gbps | PCM TRANSCEIVER | 1 | 25 mA | INDUSTRIAL | R-GDIP-T16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.84 mm | INTEL CORP | DIP, DIP16,.3 | compliant | DIP | 16 | 8542.39.00.01 | |||
|
LXT313PI
Intel Corporation
|
Check for Price | Transferred | 5 V | CMOS | PCM TRANSCEIVER | 1 | OTHER | S-PQCC-J44 | Not Qualified | 85 °C | -25 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 16.586 mm | 16.586 mm | 4.572 mm | INTEL CORP | QCCJ, | unknown | LCC | 44 | 8542.39.00.01 | |||||||||
|
LXT313PI
Inphi Corporation
|
Check for Price | Transferred | 5 V | CMOS | PCM TRANSCEIVER | 1 | OTHER | S-PQCC-J44 | Not Qualified | 85 °C | -25 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 16.586 mm | 16.586 mm | 4.572 mm | INPHI CORP | QCCJ, | compliant | 8542.39.00.01 | |||||||||||
|
LXT313PE
Level One
|
Check for Price | No | Transferred | 5 V | CMOS | CEPT PCM-30/E-1 | 2.048 Gbps | PCM TRANSCEIVER | 1 | 25 mA | INDUSTRIAL | S-PQCC-J44 | e0 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | LEVEL ONE | QCCJ, LDCC44,.7SQ | unknown | LCC | 44 | 8542.39.00.01 | |||||
|
LXT313NE
Cortina Systems Inc
|
Check for Price | Transferred | 5 V | CMOS | PCM TRANSCEIVER | 1 | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.177 mm | 5.334 mm | CORTINA SYSTEMS INC | PLASTIC, DIP-16 | compliant | DIP | 16 | 8542.39.00.01 | |||||||||
|
LXT313PH
Level One
|
Check for Price | Transferred | 5 V | CMOS | PCM TRANSCEIVER | 1 | OTHER | R-PQCC-J44 | Not Qualified | 85 °C | -5 °C | 44 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | YES | J BEND | QUAD | LEVEL ONE | , | unknown | LCC | 44 | 8542.39.00.01 | ||||||||||||||
|
LXT313NC
Level One
|
Check for Price | Transferred | 5 V | CMOS | PCM TRANSCEIVER | 1 | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | LEVEL ONE | , | unknown | DIP | 16 | 8542.39.00.01 | |||||||||||||||
|
LXT313NC
Inphi Corporation
|
Check for Price | Transferred | 5 V | CMOS | PCM TRANSCEIVER | 1 | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.177 mm | 5.334 mm | INPHI CORP | DIP, | compliant | 8542.39.00.01 | ||||||||||||
|
LXT313PE
Inphi Corporation
|
Check for Price | Transferred | 5 V | CMOS | PCM TRANSCEIVER | 1 | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | INPHI CORP | QCCJ, | compliant | 8542.39.00.01 |