Filter Your Search
1 - 10 of 13 results
|
NLXT908PE.A4
Cortina Systems Inc
|
Check for Price | No | Obsolete | 3.3 V | CMOS | 1 | 20 Gbps | ETHERNET TRANSCEIVER | 1 | 120 µA | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 1 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 16.585 mm | 16.585 mm | 4.572 mm | CORTINA SYSTEMS INC | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.39.00.01 | ||||||||
|
LXT908PE
Level One
|
Check for Price | No | Transferred | 3.3 V | CMOS | 1 | 20 Gbps | ETHERNET TRANSCEIVER | 1 | 120 µA | INDUSTRIAL | S-PQCC-J44 | e0 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | LEVEL ONE | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.39.00.01 | ||||||||||
|
NLXT908PE.A4SE001
Intel Corporation
|
Check for Price | Obsolete | 3.3 V | CMOS | 1 | 20 Gbps | ETHERNET TRANSCEIVER | 120 mA | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | INTEL CORP | QCCJ, LDCC44,.7SQ | unknown | 8542.39.00.01 | ||||||||||||||||
|
LXT908PE
Intel Corporation
|
Check for Price | No | Transferred | 3.3 V | CMOS | 1 | 20 Gbps | ETHERNET TRANSCEIVER | 1 | 120 µA | INDUSTRIAL | S-PQCC-J44 | e0 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | INTEL CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.39.00.01 | |||||||
|
NLXT908PE.A4SE000
Intel Corporation
|
Check for Price | Obsolete | 3.3 V | CMOS | 1 | 20 Gbps | ETHERNET TRANSCEIVER | 120 mA | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | INTEL CORP | QCCJ, LDCC44,.7SQ | unknown | 8542.39.00.01 | ||||||||||||||||
|
NLXT908PE.A4
Intel Corporation
|
Check for Price | Transferred | 3.3 V | CMOS | ETHERNET TRANSCEIVER | 1 | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 16.585 mm | 16.585 mm | 4.572 mm | INTEL CORP | LCC | QCCJ, | 44 | unknown | 8542.39.00.01 | Intel | |||||||||||||
|
NLXT908PEA4SE001
Cortina Systems Inc
|
Check for Price | Obsolete | 3.3 V | CMOS | ETHERNET TRANSCEIVER | 1 | INDUSTRIAL | S-PQCC-J44 | e1 | Not Qualified | 85 °C | -40 °C | 260 | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN SILVER COPPER | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | CORTINA SYSTEMS INC | LCC | QCCJ, | 44 | unknown | 8542.39.00.01 | ||||||||||
|
NLXT908PEA4SE001
Intel Corporation
|
Check for Price | No | No | Transferred | 3.3 V | CMOS | ETHERNET TRANSCEIVER | 1 | INDUSTRIAL | S-PQCC-J44 | e0 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | INTEL CORP | LCC | QCCJ, | 44 | compliant | 8542.39.00.01 | ||||||||||
|
EELXT908PE.A4
Intel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | CMOS | ETHERNET TRANSCEIVER | 1 | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 16.585 mm | 16.585 mm | 4.572 mm | INTEL CORP | LCC | QCCJ, | 44 | compliant | 8542.39.00.01 | |||||||||||||
|
NLXT908PEA4SE000
Intel Corporation
|
Check for Price | No | No | Transferred | 3.3 V | CMOS | ETHERNET TRANSCEIVER | 1 | INDUSTRIAL | S-PQCC-J44 | e0 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | INTEL CORP | LCC | QCCJ, | 44 | compliant | 8542.39.00.01 |