Filter Your Search
1 - 9 of 9 results
|
SLXT915QC.B3
Intel Corporation
|
Check for Price | Obsolete | 5 V | CMOS | ETHERNET TRANSCEIVER | 1 | COMMERCIAL | S-XQFP-G64 | Not Qualified | 70 °C | 64 | UNSPECIFIED | QFP | SQUARE | FLATPACK | YES | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | 3.3 mm | INTEL CORP | QFP | QFP, | 64 | unknown | 8542.39.00.01 | ||||||||
|
EGLXT915QC.B3
Inphi Corporation
|
Check for Price | Yes | Transferred | 5 V | CMOS | 180 mA | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | YES | GULL WING | 800 µm | QUAD | INPHI CORP | QFP, QFP64,.66SQ,32 | compliant | 8542.39.00.01 | ||||||||||||
|
LXT915QC
Level One
|
Check for Price | No | Transferred | 5 V | CMOS | ETHERNET TRANSCEIVER | 4 | 180 mA | COMMERCIAL | S-PQFP-G64 | e0 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | LEVEL ONE | QFP, QFP64,.66SQ,32 | unknown | 8542.39.00.01 | ||||||||
|
LXT915QC
Intel Corporation
|
Check for Price | Transferred | 5 V | CMOS | ETHERNET TRANSCEIVER | 1 | 180 mA | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | YES | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | 3.3 mm | INTEL CORP | QFP | QFP, QFP64,.66SQ,32 | 64 | unknown | 8542.39.00.01 | ||||||
|
SLXT915QC.B3
Cortina Systems Inc
|
Check for Price | No | Transferred | 5 V | CMOS | 180 mA | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | YES | GULL WING | 800 µm | QUAD | CORTINA SYSTEMS INC | QFP, QFP64,.66SQ,32 | unknown | 8542.39.00.01 | ||||||||||||
|
EGLXT915QC.B3
Cortina Systems Inc
|
Check for Price | Yes | Obsolete | 5 V | CMOS | ETHERNET TRANSCEIVER | 1 | 180 µA | COMMERCIAL | S-XQFP-G64 | Not Qualified | 70 °C | 64 | UNSPECIFIED | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | YES | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | 3.3 mm | CORTINA SYSTEMS INC | QFP | HQFP-64 | 64 | compliant | 8542.39.00.01 | 5A991 | ||||
|
SLXT915QC.B3
Inphi Corporation
|
Check for Price | No | Transferred | 5 V | CMOS | 180 mA | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | YES | GULL WING | 800 µm | QUAD | INPHI CORP | unknown | 8542.39.00.01 | |||||||||||||
|
EGLXT915QC.B3
Intel Corporation
|
Check for Price | Transferred | 5 V | CMOS | ETHERNET TRANSCEIVER | 1 | COMMERCIAL | S-XQFP-G64 | Not Qualified | 70 °C | 64 | UNSPECIFIED | QFP | SQUARE | FLATPACK | YES | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | 3.3 mm | INTEL CORP | QFP | QFP, | 64 | unknown | 8542.39.00.01 | ||||||||
|
LXT915QC
Cortina Systems Inc
|
Check for Price | Obsolete | 5 V | CMOS | ETHERNET TRANSCEIVER | 1 | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | 3.3 mm | CORTINA SYSTEMS INC | QFP | QFP, | 64 | unknown | 8542.39.00.01 | 5A991 |