Filter Your Search
1 - 2 of 2 results
|
LY2-0-AC6
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 1.2 W | 12.2 Ω | 10 A | 110 V | 24 V | 10 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | LY | AC | COIL OPERATE VOLTAGE(AC): 4.8 V, COIL RELEASE VOLTAGE(AC): 1.8 V | 214 mA | 6 V | 10A@110VAC | 10A@24VDC | 25 ms | 25 ms | CE; CSA; TUV; UL | -25 °C | 55 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 21.59 mm | 35.56 mm | 27.94 mm | 27.94mm x 21.59mm x 35.56mm | OMRON CORP | unknown | |||||
|
LY2-0AC6
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 1.2 W | 12.2 Ω | 10 A | 110 V | 24 V | 10 A | 500000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 4.8 V, COIL RELEASE VOLTAGE(AC): 1.8 V | 214 mA | 6 V | 10A@110VAC | 10A@24VDC | 25 ms | 25 ms | CE; CSA; TUV; UL | -25 °C | 55 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 21.59 mm | 35.56 mm | 27.94 mm | 27.94mm x 21.59mm x 35.56mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 |