Filter Your Search
1 - 1 of 1 results
|
LY2-DC110
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 900 mW | 11 kΩ | 10 A | 110 V | 24 V | 10 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 10 mA | 88 V | 11 V | 110 V | 10A@110VAC | 10A@24VDC | 25 ms | 25 ms | CSA; LR; SEMKO; SEV; UL; VDE | -40 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 21.59 mm | 36.06 mm | 27.94 mm | 27.94mm x 21.59mm x 36.06mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 |