Filter Your Search
1 - 1 of 1 results
|
LY4-AC120
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 2.5 W | 2.2 kΩ | 10 A | 110 V | 24 V | 10 A | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 96 V, COIL RELEASE VOLTAGE(AC); 36 V | 19 mA | 120 V | 10A@110VAC | 10A@24VDC | 25 ms | 25 ms | CSA; LR; SEMKO; SEV; UL; VDE | -40 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 27.94 mm | 36.06 mm | 41.4 mm | 41.4mm x 27.94mm x 36.06mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | Omron Electronics |