Filter Your Search
1 - 2 of 2 results
|
LY5150ALH
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3 V | YES | ANALOG CIRCUIT | CMOS | 1 | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | LFBGA | LCC16,.20SQ,32 | SQUARE | GRID ARRAY | NICKEL GOLD | BUTT | 800 µm | BOTTOM | 5 mm | 1.6 mm | 5 mm | STMICROELECTRONICS | LGA | 5 X 5 MM, 1.50 MM HEIGHT, GREEN, PLASTIC, LGA-16 | 16 | unknown | 8542.39.00.01 | ||
|
LY5150ALHTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3 V | YES | ANALOG CIRCUIT | CMOS | 1 | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | LFBGA | LCC16,.20SQ,32 | SQUARE | GRID ARRAY | NICKEL GOLD | BUTT | 800 µm | BOTTOM | 5 mm | 1.6 mm | 5 mm | STMICROELECTRONICS | LGA | 5 X 5 MM, 1.50 MM HEIGHT, GREEN, PLASTIC, LGA-16 | 16 | unknown | 8542.39.00.01 |