Filter Your Search
1 - 3 of 3 results
|
LZ-24H-K-UC
FUJITSU Component Ltd
|
Check for Price | Yes | Transferred | 450 mW | 1.28 kΩ | 5 A | 120 V | 24 V | 5 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 19 mA | 15.6 V | 1.2 V | 24 V | 5A@120VAC | 5A@24VDC | 7 ms | 4 ms | CSA; UL | -30 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | PLASTIC SEALED | NO | SOLDER | 16.4 mm | 14.8 mm | 21.4 mm | 21.4mm x 16.4mm x 14.8mm | FUJITSU COMPONENT LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||
|
LZ-24H-K-UC
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Obsolete | 24 V | 450 mW | 1.28 kΩ | 5 A | 250 V | 150 V | 5 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 19 mA | 15.6 V | 1.2 V | 24 V | 960VA@250VAC | 5A@250VAC | 120W@150VDC | 5A@150VDC | 70 mΩ | Random | 250 MΩ | 7 ms | 4 ms | CSA; SEV; UL | -30 °C | 70 °C | AC/DC | Silver Nickel | GOLD | THROUGH HOLE-STRAIGHT MOUNT | 5 | 1 FORM C | PLASTIC SEALED | NO | NOT SPECIFIED | SOLDER | 16.4 mm | 14.8 mm | 21.4 mm | 21.4mm x 16.4mm x 14.8mm | 0.003500127000254001 inch | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | ||
|
LZ-24H-K-UC
FUJITSU Limited
|
Check for Price | Yes | Yes | Obsolete | 24 V | 450 mW | 1.28 kΩ | 5 A | 250 V | 150 V | 5 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 19 mA | 15.6 V | 1.2 V | 24 V | 960VA@250VAC | 5A@250VAC | 120W@150VDC | 5A@150VDC | 70 mΩ | Random | 250 MΩ | 7 ms | 4 ms | CSA; SEV; UL | -30 °C | 70 °C | AC/DC | Silver Nickel | GOLD | THROUGH HOLE-STRAIGHT MOUNT | 5 | 1 FORM C | PLASTIC SEALED | NO | NOT SPECIFIED | SOLDER | 16.4 mm | 14.8 mm | 21.4 mm | 21.4mm x 16.4mm x 14.8mm | 0.003500127000254001 inch | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 |