Filter Your Search
1 - 10 of 42 results
|
LZ-6-E-KHV-UC
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Active | 450 mW | 80 Ω | 3 A | 120 V | 30 V | 3 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | LZ | DC | 75 mA | 3.9 V | 300 mV | 6 V | 3A@120VAC | 3A@30VDC | 7 ms | 4 ms | CSA; UL | -30 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | PLASTIC SEALED | NO | NOT SPECIFIED | SOLDER | 16.4 mm | 14.8 mm | 21.4 mm | 21.4mm X 16.4mm X 14.8mm | FUJITSU LTD | ROHS COMPLIANT | unknown | ||||||||||||||
|
LZ-6E
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Obsolete | 450 mW | 80 Ω | 3 A | 250 V | 150 V | 3 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 75 mA | 3.9 V | 300 mV | 6 V | 3A@250VAC | 3A@150VDC | 7 ms | 4 ms | CSA; SEV; UL | -30 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 16.4 mm | 14.8 mm | 21.4 mm | 21.4mm x 16.4mm x 14.8mm | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | |||||||||||||||
|
LZ-6E-K-UC
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Obsolete | 6 V | 450 mW | 80 Ω | 3 A | 250 V | 150 V | 3 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 75 mA | 3.9 V | 300 mV | 6 V | 600VA@250VAC | 3A@250VAC | 90W@150VDC | 3A@150VDC | 100 mΩ | Random | 250 MΩ | 7 ms | 4 ms | CSA; SEV; UL | -30 °C | 70 °C | AC/DC | Silver Nickel | THROUGH HOLE-STRAIGHT MOUNT | 5 | 1 FORM C | PLASTIC SEALED | NO | SOLDER | 16.4 mm | 14.8 mm | 21.4 mm | 21.4mm x 16.4mm x 14.8mm | 0.003500127000254001 inch | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | ||||
|
LZ-6ES-UC
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | POWER/SIGNAL RELAY | FUJITSU LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
LZ-6ES-HV-UC
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | POWER/SIGNAL RELAY | FUJITSU LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
LZ-6E-HV-UC
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Obsolete | 6 V | 450 mW | 80 Ω | 3 A | 250 V | 150 V | 3 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 75 mA | 3.9 V | 300 mV | 6 V | 600VA@250VAC | 3A@250VAC | 90W@150VDC | 3A@150VDC | 100 mΩ | Random | 250 MΩ | 7 ms | 4 ms | CSA; SEV; UL | -30 °C | 70 °C | AC/DC | Silver Nickel | THROUGH HOLE-STRAIGHT MOUNT | 5 | 1 FORM C | NO | SOLDER | 16.4 mm | 14.8 mm | 21.4 mm | 21.4mm x 16.4mm x 14.8mm | 0.003500127000254001 inch | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | |||||
|
LZ-6ES-CHV-UC
FUJITSU Limited
|
Check for Price | Obsolete | POWER/SIGNAL RELAY | FUJITSU LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
LZ-6ES-CHV-UC
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | POWER/SIGNAL RELAY | FUJITSU LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
LZ-6-E-HV-UC
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Active | 450 mW | 80 Ω | 3 A | 120 V | 30 V | 3 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | LZ | DC | 75 mA | 3.9 V | 300 mV | 6 V | 3A@120VAC | 3A@30VDC | 7 ms | 4 ms | CSA; UL | -30 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | FLUX FREE SEALED | NO | NOT SPECIFIED | SOLDER | 16.4 mm | 14.8 mm | 21.4 mm | 21.4mm X 16.4mm X 14.8mm | FUJITSU LTD | ROHS COMPLIANT | unknown | ||||||||||||||
|
LZ-6-E-UC
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Obsolete | 450 mW | 80 Ω | 3 A | 120 V | 30 V | 3 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 75 mA | 3.9 V | 300 mV | 6 V | 3A@120VAC | 3A@30VDC | 7 ms | 4 ms | CSA; UL | -30 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | FLUX FREE SEALED | NO | SOLDER | 16.4 mm | 14.8 mm | 21.4 mm | 21.4mm x 16.4mm x 14.8mm | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 |