Filter Your Search
1 - 9 of 9 results
|
M4473SL990
Alpha Wire
|
Check for Price | Yes | Active | ALPHA WIRE CO | unknown | |||||||||||||||||||||||||||||||
|
M44-7
Cobham Semiconductor Solutions
|
Check for Price | No | Transferred | 50 Ω | 7 dB | 36.99 dBm | 1.25 | 18 GHz | FIXED ATTENUATOR | N-M, I/P POWER-MAX(PEAK)=1000W | 18 GHz | e4 | 85 °C | -50 °C | COAXIAL | Gold (Au) | AEROFLEX/WEINSCHEL INC | unknown | ||||||||||||||||||
|
M4473SL001
Alpha Wire
|
Check for Price | Yes | Active | 75 °C | -20 °C | STRANDED | 4.9 mm | 304.8 mm | ALPHA WIRE CO | unknown | TIN | COPPER ALLOY | WIRE AND CABLE | 0.326 mm2 | POLYPROPYLENE | POLYVINYLCHLORIDE | 4 | 300 V | 54 mΩ | YES | 7X30 | 22 AWG | COMMUNICATION AND CONTROL CABLE | |||||||||||||
|
M4473SL002
Alpha Wire
|
Check for Price | Yes | Active | 75 °C | -20 °C | STRANDED | 4.9 mm | 152.4 mm | ALPHA WIRE CO | compliant | TIN | COPPER ALLOY | WIRE AND CABLE | 0.326 mm2 | POLYPROPYLENE | POLYVINYLCHLORIDE | 4 | 300 V | 54 mΩ | YES | 7X30 | 22 AWG | COMMUNICATION AND CONTROL CABLE | |||||||||||||
|
M44-7
Cobham RFMW Solutions
|
Check for Price | No | No | Transferred | 50 Ω | 7 dB | 36.99 dBm | 1.25 | 18 GHz | FIXED ATTENUATOR | N-M, I/P POWER-MAX(PEAK)=1000W | 18 GHz | e4 | 85 °C | -50 °C | COAXIAL | Gold (Au) | AEROFLEX/WEINSCHEL INC | unknown | |||||||||||||||||
|
M4473SL005
Alpha Wire
|
Check for Price | Yes | Active | 75 °C | -20 °C | STRANDED | 4.9 mm | 30.48 mm | ALPHA WIRE CO | unknown | TIN | COPPER ALLOY | WIRE AND CABLE | 0.326 mm2 | POLYPROPYLENE | POLYVINYLCHLORIDE | 4 | 300 V | 54 mΩ | YES | 7X30 | 22 AWG | COMMUNICATION AND CONTROL CABLE | |||||||||||||
|
M44-7
Cobham PLC
|
Check for Price | Transferred | 50 Ω | 7 dB | 36.99 dBm | 1.25 | 18 GHz | FIXED ATTENUATOR | N-M, I/P POWER-MAX(PEAK)=1000W | 18 GHz | e4 | 85 °C | -50 °C | COAXIAL | GOLD | COBHAM PLC | unknown | |||||||||||||||||||
|
M44-7
Spectrum Control
|
Check for Price | Active | 50 Ω | 7 dB | 36.99 dBm | 1.25 | 18 GHz | FIXED ATTENUATOR | N-M, I/P POWER-MAX(PEAK)=1000W | 18 GHz | e4 | 85 °C | -50 °C | COAXIAL | GOLD | API TECHNOLOGIES CORP | compliant | |||||||||||||||||||
|
M4473SL199
Alpha Wire
|
Check for Price | Yes | Active | 75 °C | -20 °C | STRANDED | 4.9 mm | ALPHA WIRE CO | unknown | TIN | COPPER ALLOY | WIRE AND CABLE | 0.326 mm2 | POLYPROPYLENE | POLYVINYLCHLORIDE | 4 | 300 V | 54 mΩ | YES | 7X30 | 22 AWG | COMMUNICATION AND CONTROL CABLE |