Filter Your Search
1 - 1 of 1 results
|
TMLM05103
Traco Power
|
Check for Price | Yes | Yes | Obsolete | 100 V | 3.3 V | 264 V | 90 V | 3.234 V | 3.366 V | 1.25 A | 1 | NO | NO | DC INPUT VOLTAGE IS FROM 120 TO 370V | AC-DC REGULATED POWER SUPPLY MODULE | 68 % | 0.5 % | 1 | HYBRID | OTHER | 4.1 W | R-PDMA-P4 | Not Qualified | 50 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | MODULE,4LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 15.66 mm | TRACO ELECTRONIC AG | , MODULE,4LEAD,.8 | compliant | EAR99 |