Filter Your Search
1 - 10 of 56 results
|
M12533ED13.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 13 MHz | 15 ppm | 0.001 % | 5 PPM/FIRST YEAR | 80 Ω | 18 pF | 3.2mm X 2.5mm X 0.8mm | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT; MIL-STD-202; MIL-STD-883 | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | 3.2mm X 2.5mm X 0.8mm | MTRONPTI | ROHS COMPLIANT, ULTRA-MINIATURE, LEADLESS CERAMIC PACKAGE-4 | unknown | 8541.60.00.50 | ||||
|
M12533ED08FREQ
MtronPTI
|
Check for Price | Yes | Yes | Active | 15 ppm | 0.001 % | 5 PPM/YEAR | 8 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 300 µW | 54 MHz | 13 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | MTRONPTI | ROHS COMPLIANT, MINIATURE, LEADLESS, CERAMIC PACKAGE-4 | unknown | 8541.60.00.80 | ||||
|
M12533ED0830.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 30 MHz | 15 ppm | 0.001 % | 5 PPM/YEAR | 50 Ω | 8 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | MTRONPTI | ROHS COMPLIANT, ULTRA-MINIATURE, LEADLESS CERAMIC PACKAGE-4 | unknown | 8541.60.00.60 | ||||
|
M12533EDS20.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 20 MHz | 15 ppm | 0.001 % | 5 PPM/FIRST YEAR | 70 Ω | 3.2mm X 2.5mm X 0.8mm | 60 °C | SERIES - FUNDAMENTAL | AT-CUT; MIL-STD-202; MIL-STD-883 | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | 3.2mm X 2.5mm X 0.8mm | MTRONPTI | ROHS COMPLIANT, ULTRA-MINIATURE, LEADLESS CERAMIC PACKAGE-4 | unknown | 8541.60.00.50 | |||||
|
M12533ED3213.000000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 13 MHz | 15 ppm | 0.001 % | 5 PPM/YEAR | 80 Ω | 32 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | MTRONPTI | ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, LEADLESS PACKAGE-4 | unknown | 8541.60.00.50 | ||||
|
M12533ED08FREQ1
MtronPTI
|
Check for Price | Yes | Yes | Active | 15 ppm | 0.001 % | 5 PPM/YEAR | 80 Ω | 8 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | 20 MHz | 13 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | MTRONPTI | ROHS COMPLIANT, ULTRA-MINIATURE, LEADLESS CERAMIC PACKAGE-4 | unknown | 8541.60.00.80 | |||
|
M12533EDS20.000000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 20 MHz | 15 ppm | 0.001 % | 5 PPM/YEAR | 70 Ω | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 60 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | MTRONPTI | ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, LEADLESS PACKAGE-4 | unknown | 8541.60.00.50 | |||||
|
M12533ED0820.000000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 20 MHz | 15 ppm | 0.001 % | 5 PPM/YEAR | 70 Ω | 8 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | MTRONPTI | ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, LEADLESS PACKAGE-4 | unknown | 8541.60.00.50 | ||||
|
M12533ED3254.000000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 54 MHz | 15 ppm | 0.001 % | 5 PPM/YEAR | 50 Ω | 32 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | MTRONPTI | ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, LEADLESS PACKAGE-4 | unknown | 8541.60.00.60 | ||||
|
M12533EDS54.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 54 MHz | 15 ppm | 0.001 % | 5 PPM/FIRST YEAR | 50 Ω | 3.2mm X 2.5mm X 0.8mm | 60 °C | SERIES - FUNDAMENTAL | AT-CUT; MIL-STD-202; MIL-STD-883 | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | 3.2mm X 2.5mm X 0.8mm | MTRONPTI | ROHS COMPLIANT, ULTRA-MINIATURE, LEADLESS CERAMIC PACKAGE-4 | unknown | 8541.60.00.60 |