Filter Your Search
1 - 10 of 39 results
|
M13252ED32FREQ2
MtronPTI
|
Check for Price | Yes | Yes | Transferred | 15 ppm | 0.001 % | 5 PPM/YEAR | 70 Ω | 32 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL; AT CUT CRYSTAL | 10 µW | 29.9999 MHz | 20 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | M-TRON INDUSTRIES INC | ROHS COMPLIANT, CERAMIC, 4-PIN | unknown | 8541.60.00.80 | |||
|
M13252ED30.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 30 MHz | 15 ppm | 0.001 % | 5 PPM/YEAR | 50 Ω | 18 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | MTRONPTI | ROHS COMPLIANT, ULTRA-MINIATURE, LEADLESS CERAMIC PACKAGE-4 | unknown | 8541.60.00.60 | ||||
|
M13252ED29.999999MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 30 MHz | 15 ppm | 0.001 % | 5 PPM/YEAR | 70 Ω | 18 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | MTRONPTI | ROHS COMPLIANT, ULTRA-MINIATURE, LEADLESS CERAMIC PACKAGE-4 | unknown | 8541.60.00.60 | ||||
|
M13252ED0812.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 12 MHz | 15 ppm | 0.001 % | 5 PPM/YEAR | 80 Ω | 8 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | MTRONPTI | ROHS COMPLIANT, ULTRA-MINIATURE, LEADLESS CERAMIC PACKAGE-4 | unknown | 8541.60.00.50 | ||||
|
M13252ED54.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 54 MHz | 15 ppm | 0.001 % | 5 PPM/YEAR | 50 Ω | 18 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | MTRONPTI | ROHS COMPLIANT, ULTRA-MINIATURE, LEADLESS CERAMIC PACKAGE-4 | unknown | 8541.60.00.60 | ||||
|
M13252ED0829.999999MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 30 MHz | 15 ppm | 0.001 % | 5 PPM/YEAR | 70 Ω | 8 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | MTRONPTI | ROHS COMPLIANT, ULTRA-MINIATURE, LEADLESS CERAMIC PACKAGE-4 | unknown | 8541.60.00.60 | ||||
|
M13252ED10FREQ2
MtronPTI
|
Check for Price | Yes | Active | 15 ppm | 0.001 % | 5 PPM/YEAR | 70 Ω | 10 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | 30 MHz | 20 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | MTRONPTI | ROHS COMPLIANT, MINIATURE, LEADLESS, CERAMIC PACKAGE-4 | unknown | 8541.60.00.80 | ||||
|
M13252EDS30.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 30 MHz | 15 ppm | 0.001 % | 5 PPM/YEAR | 50 Ω | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | MTRONPTI | ROHS COMPLIANT, ULTRA-MINIATURE, LEADLESS CERAMIC PACKAGE-4 | unknown | 8541.60.00.60 | |||||
|
M13252EDFREQ1
MtronPTI
|
Check for Price | Yes | Yes | Transferred | 15 ppm | 0.001 % | 5 PPM/YEAR | 80 Ω | 18 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL; AT CUT CRYSTAL | 10 µW | 19.9999 MHz | 12 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | M-TRON INDUSTRIES INC | ROHS COMPLIANT, CERAMIC, 4-PIN | unknown | 8541.60.00.80 | |||
|
M13252ED10FREQ1
MtronPTI
|
Check for Price | Yes | Transferred | 15 ppm | 0.001 % | 5 PPM/YEAR | 80 Ω | 10 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL; AT CUT CRYSTAL | 10 µW | 19.9999 MHz | 12 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | M-TRON INDUSTRIES INC | ROHS COMPLIANT, CERAMIC, 4-PIN | unknown | 8541.60.00.80 |