Filter Your Search
1 - 1 of 1 results
|
M1330-40K
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 2 Ω | 10 % | YES | 7.9 MHz | 185 mA | 60 MHz | IRON | 50 | 3213 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 3.68 mm | 8.13 mm | 3.18 mm | API DELEVAN | 3213 | compliant | EAR99 | 8504.50.80.00 |