Filter Your Search
1 - 3 of 3 results
|
M1401M1
Pulse Electronics Corporation
|
Check for Price | Active | 26 W | 13 V | 7.5 V | 140 µH | 200 kHz | SMPS TRANSFORMER | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 480 V | 80 V | 1 | 3 | AEC-Q200 | 105 °C | -40 °C | SURFACE MOUNT | TR | YES | 12 mm | 28 mm | 22 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||
|
M1401
Pulse Electronics Corporation
|
Check for Price | Active | 26 W | 13 V | 7.5 V | 140 µH | 200 kHz | SMPS TRANSFORMER | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 480 V | 80 V | 1 | 3 | AEC-Q200 | 105 °C | -40 °C | SURFACE MOUNT | YES | 12 mm | 28 mm | 22 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||
|
M1401T
Pulse Electronics Corporation
|
Check for Price | Active | 26 W | 13 V | 7.5 V | 140 µH | 200 kHz | SMPS TRANSFORMER | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 480 V | 80 V | 1 | 3 | AEC-Q200 | 105 °C | -40 °C | SURFACE MOUNT | TR | YES | 12 mm | 28 mm | 22 mm | PULSE ELECTRONICS CORP | compliant | EAR99 |