Filter Your Search
1 - 10 of 19 results
|
M1A3P400-2FG144
Microsemi Corporation
|
$33.4500 | No | Transferred | 1.5 V | 400000 | 9216 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 9216 CLBS, 400000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B144 | Not Qualified | e0 | 3 | 85 °C | 144 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROSEMI CORP | LBGA, | unknown | 8542.39.00.01 | ||||||||
|
M1A3P400-2FG144I
Microsemi Corporation
|
$38.4750 | No | Transferred | 1.5 V | 400000 | 9216 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 9216 CLBS, 400000 GATES | 1.575 V | 1.425 V | S-PBGA-B144 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 144 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROSEMI CORP | LBGA, | unknown | 8542.39.00.01 | ||||||||
|
M1A3P400-2FG144
Microchip Technology Inc
|
$52.5199 | No | Active | 1.5 V | 400000 | 9216 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 9216 CLBS, 400000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B144 | Not Qualified | e0 | 3 | 85 °C | 144 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | TRAY | YES | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROCHIP TECHNOLOGY INC | 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FBGA-144 | compliant | 8542.39.00.01 | |||||||
|
M1A3P400-2FG144I
Microchip Technology Inc
|
$60.4113 | No | Active | 1.5 V | 400000 | 9216 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 9216 CLBS, 400000 GATES | 1.575 V | 1.425 V | S-PBGA-B144 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 144 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | TRAY | YES | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROCHIP TECHNOLOGY INC | 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FBGA-144 | compliant | 8542.39.00.01 | |||||||
|
M1A3P400-2FG144
Actel Corporation
|
Check for Price | No | Transferred | 1.5 V | 97 | 97 | 9216 | 400000 | 9216 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 9216 CLBS, 400000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B144 | Not Qualified | e0 | 3 | 70 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | ACTEL CORP | 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FBGA-144 | compliant | |||||
|
M1A3P400-2FG144II
Actel Corporation
|
Check for Price | Transferred | 1.5 V | 400000 | 9216 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 9216 CLBS, 400000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | ACTEL CORP | 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FBGA-144 | unknown | ||||||||||||
|
M1A3P400-2FG144YI
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 1.5 V | 400000 | 9216 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 9216 CLBS, 400000 GATES | 1.575 V | 1.425 V | S-PBGA-B144 | e0 | 3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROCHIP TECHNOLOGY INC | 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FPBGA-144 | compliant | 8542.39.00.01 | |||||||||
|
M1A3P400-2FG144IFG144
Microsemi Corporation
|
Check for Price | Active | 1.5 V | 400000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 400000 GATES | 1.575 V | 1.425 V | S-PBGA-B144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROSEMI CORP | LBGA, | unknown | ||||||||||||||
|
M1A3P400-2FG144II
Microchip Technology Inc
|
Check for Price | Active | 1.5 V | 400000 | 9216 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 9216 CLBS, 400000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROCHIP TECHNOLOGY INC | 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FBGA-144 | compliant | 8542.39.00.01 | |||||||||||
|
M1A3P400-2FG144YI
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 400000 | 9216 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 9216 CLBS, 400000 GATES | 1.575 V | 1.425 V | S-PBGA-B144 | e0 | 3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROSEMI CORP | LBGA, | compliant | 8542.39.00.01 |