Filter Your Search
1 - 9 of 9 results
|
M1A3P600-2FGG256I
Microchip Technology Inc
|
$86.6631 | Yes | Active | 1.5 V | 177 | 177 | 600000 | 13824 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 13824 CLBS, 600000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 250 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | TRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-256 | compliant | 8542.39.00.01 | |||||
|
M1A3P600-2FGG256I
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 600000 | 13824 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 13824 CLBS, 600000 GATES | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 250 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.8 mm | MICROSEMI CORP | BGA, | compliant | 8542.39.00.01 | |||||||||
|
M1A3P600-2FGG256II
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 600000 | 13824 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 13824 CLBS, 600000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | 3 | 85 °C | -40 °C | 250 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.8 mm | MICROSEMI CORP | BGA, | compliant | 8542.39.00.01 | ||||||||||
|
M1A3P600-2FGG256IFG256
Microsemi Corporation
|
Check for Price | Active | 1.5 V | 600000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 600000 GATES | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | MICROSEMI CORP | BGA, | unknown | |||||||||||||||||||
|
M1A3P600-2FGG256IY
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 600000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 600000 GATES | TERM PITCH-MIN | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | 3 | 100 °C | -40 °C | 250 | 30 | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.7 mm | MICROSEMI CORP | FPBGA-256 | compliant | 8542.39.00.01 | 2016-03-25 | |||||||||||
|
M1A3P600-2FGG256II
Microchip Technology Inc
|
Check for Price | Yes | Active | 1.5 V | 177 | 177 | 600000 | 13824 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 13824 CLBS, 600000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | 3 | 85 °C | -40 °C | 250 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-256 | compliant | 8542.39.00.01 | ||||||||
|
M1A3P600-2FGG256I
Actel Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 177 | 177 | 13824 | 600000 | 13824 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 13824 CLBS, 600000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.8 mm | ACTEL CORP | 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-256 | compliant | ||||||||
|
M1A3P600-2FGG256IY
Microchip Technology Inc
|
Check for Price | Yes | Active | FIELD PROGRAMMABLE GATE ARRAY | 3 | 250 | 30 | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
M1A3P600-2FGG256II
Actel Corporation
|
Check for Price | Transferred | 1.5 V | 600000 | 13824 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 13824 CLBS, 600000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.8 mm | ACTEL CORP | 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-256 | unknown |