Parametric results for: M1A3PE1500-FG676I under Field Programmable Gate Arrays

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: m1a3pe1500fg676i
Select parts from the table below to compare.
Compare
Compare
M1A3PE1500-FG676I
Microchip Technology Inc
$308.2663 No Active 1.5 V 444 444 38400 1500000 38400 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 38400 CLBS, 1500000 GATES 350 MHz 1.575 V 1.425 V S-PBGA-B676 Not Qualified e0 3 85 °C -40 °C 676 PLASTIC/EPOXY BGA BGA676,26X26,40 SQUARE GRID ARRAY TRAY YES TIN LEAD BALL 1 mm BOTTOM 27 mm 27 mm 2.44 mm MICROCHIP TECHNOLOGY INC 27 X 27 MM, 2.23 MM HEIGHT, 1 MM PITCH, FBGA-676 compliant 8542.39.00.01
M1A3PE1500-FG676I
Actel Corporation
Check for Price No Transferred 1.5 V 444 444 38400 1500000 38400 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 38400 CLBS, 1500000 GATES 350 MHz 1.575 V 1.425 V S-PBGA-B676 Not Qualified e0 3 85 °C -40 °C 676 PLASTIC/EPOXY BGA BGA676,26X26,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 27 mm 27 mm 2.44 mm ACTEL CORP 27 X 27 MM, 2.23 MM HEIGHT, 1 MM PITCH, FBGA-676 compliant
M1A3PE1500-FG676I
Microsemi Corporation
Check for Price No Transferred 1.5 V 444 444 38400 1500000 38400 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 38400 CLBS, 1500000 GATES 350 MHz 1.575 V 1.425 V S-PBGA-B676 Not Qualified e0 3 85 °C -40 °C 676 PLASTIC/EPOXY BGA BGA676,26X26,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 27 mm 27 mm 2.44 mm MICROSEMI CORP BGA, BGA676,26X26,40 unknown 8542.39.00.01 Microsemi Corporation