Filter Your Search
1 - 10 of 14 results
|
M1A3PE3000-2FGG484
Microsemi Corporation
|
$334.8480 | Yes | Transferred | 1.5 V | 341 | 341 | 75264 | 3000000 | 75264 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 75264 CLBS, 3000000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 70 °C | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | MICROSEMI CORP | BGA, BGA484,22X22,40 | compliant | 8542.39.00.01 | |||||
|
M1A3PE3000-2FGG484I
Microsemi Corporation
|
$385.0752 | Yes | Transferred | 1.5 V | 341 | 341 | 75264 | 3000000 | 75264 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 75264 CLBS, 3000000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | MICROSEMI CORP | BGA, BGA484,22X22,40 | compliant | 8542.39.00.01 | Microsemi Corporation | |||
|
M1A3PE3000-2FGG484
Microchip Technology Inc
|
$616.0864 | Yes | Active | 1.5 V | 341 | 341 | 75264 | 3000000 | 75264 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 75264 CLBS, 3000000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 70 °C | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | TRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | MICROCHIP TECHNOLOGY INC | 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-484 | compliant | 8542.39.00.01 | ||||
|
M1A3PE3000-2FGG484I
Microchip Technology Inc
|
$708.4903 | Yes | Active | 1.5 V | 341 | 341 | 75264 | 3000000 | 75264 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 75264 CLBS, 3000000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | TRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | MICROCHIP TECHNOLOGY INC | 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-484 | compliant | 8542.39.00.01 | Microchip | ||
|
M1A3PE3000-2FGG484Y
Microsemi Corporation
|
Check for Price | Yes | Transferred | 341 | 341 | 75264 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 350 MHz | S-PBGA-B484 | Not Qualified | e1 | 3 | 70 °C | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | MICROSEMI CORP | BGA, BGA484,22X22,40 | compliant | 8542.39.00.01 | ||||||||||||||
|
M1A3PE3000-2FGG484I
Actel Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 341 | 341 | 75264 | 3000000 | 75264 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 75264 CLBS, 3000000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | ACTEL CORP | 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-484 | compliant | |||||||
|
M1A3PE3000-2FGG484Y
Microsemi FPGA & SoC
|
Check for Price | Transferred | 341 | 341 | 75264 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 350 MHz | S-PBGA-B484 | Not Qualified | e1 | 3 | 70 °C | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | MICROSEMI SOC PRODUCTS GROUP | BGA, BGA484,22X22,40 | unknown | 8542.39.00.01 | |||||||||||||||
|
M1A3PE3000-2FGG484YC
Microsemi Corporation
|
Check for Price | Active | FIELD PROGRAMMABLE GATE ARRAY | MICROSEMI CORP | , | unknown | |||||||||||||||||||||||||||||||||||||||||
|
M1A3PE3000-2FGG484YI
Microsemi Corporation
|
Check for Price | Yes | Transferred | 341 | 341 | 75264 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 350 MHz | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | MICROSEMI CORP | BGA, BGA484,22X22,40 | compliant | 8542.39.00.01 | |||||||||||||
|
M1A3PE3000-2FGG484YI
Microchip Technology Inc
|
Check for Price | Yes | Active | 1.5 V | 341 | 341 | 75264 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 |