Filter Your Search
1 - 10 of 14 results
|
M1A3PE3000-2FGG896
Microchip Technology Inc
|
$668.9666 | Yes | Active | 1.5 V | 620 | 620 | 75264 | 3000000 | 75264 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 75264 CLBS, 3000000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B896 | Not Qualified | e1 | 3 | 70 °C | 245 | 30 | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | TRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.44 mm | MICROCHIP TECHNOLOGY INC | 31 X 31 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-896 | compliant | 8542.39.00.01 | |||
|
M1A3PE3000-2FGG896I
Microchip Technology Inc
|
$769.3161 | Yes | Active | 1.5 V | 620 | 620 | 75264 | 3000000 | 75264 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 75264 CLBS, 3000000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B896 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 245 | 30 | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | TRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.44 mm | MICROCHIP TECHNOLOGY INC | 31 X 31 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-896 | compliant | 8542.39.00.01 | ||
|
M1A3PE3000-2FGG896YI
Microchip Technology Inc
|
Check for Price | Yes | Active | 1.5 V | 620 | 620 | 75264 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B896 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 245 | 30 | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | ||||||||
|
M1A3PE3000-2FGG896YC
Microsemi FPGA & SoC
|
Check for Price | Active | FIELD PROGRAMMABLE GATE ARRAY | MICROSEMI SOC PRODUCTS GROUP | , | unknown | ||||||||||||||||||||||||||||||||||||||||
|
M1A3PE3000-2FGG896YI
Microsemi Corporation
|
Check for Price | Yes | Transferred | 620 | 620 | 75264 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 350 MHz | S-PBGA-B896 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 245 | 30 | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | MICROSEMI CORP | BGA, BGA896,30X30,40 | compliant | 8542.39.00.01 | ||||||||||||
|
M1A3PE3000-2FGG896YI
Microsemi FPGA & SoC
|
Check for Price | Transferred | 620 | 620 | 75264 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 350 MHz | S-PBGA-B896 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 245 | 30 | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | MICROSEMI SOC PRODUCTS GROUP | BGA, BGA896,30X30,40 | unknown | 8542.39.00.01 | |||||||||||||
|
M1A3PE3000-2FGG896YC
Microsemi Corporation
|
Check for Price | Active | FIELD PROGRAMMABLE GATE ARRAY | MICROSEMI CORP | , | unknown | ||||||||||||||||||||||||||||||||||||||||
|
M1A3PE3000-2FGG896
Actel Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 620 | 620 | 75264 | 3000000 | 75264 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 75264 CLBS, 3000000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B896 | Not Qualified | e1 | 3 | 70 °C | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.44 mm | ACTEL CORP | 31 X 31 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-896 | compliant | |||||||
|
M1A3PE3000-2FGG896I
Actel Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 620 | 620 | 75264 | 3000000 | 75264 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 75264 CLBS, 3000000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B896 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.44 mm | ACTEL CORP | 31 X 31 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-896 | compliant | ||||||
|
M1A3PE3000-2FGG896Y
Microsemi FPGA & SoC
|
Check for Price | Transferred | 620 | 620 | 75264 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 350 MHz | S-PBGA-B896 | Not Qualified | e1 | 3 | 70 °C | 245 | 30 | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | MICROSEMI SOC PRODUCTS GROUP | BGA, BGA896,30X30,40 | unknown | 8542.39.00.01 |