Filter Your Search
1 - 10 of 19 results
|
M1A3PE3000L-1FGG484
Microchip Technology Inc
|
$768.1294 | Yes | Active | 1.2 V | 341 | 341 | 75264 | 3000000 | FPGA SOC | SQUARE | CMOS | 3000000 GATES | 1.575 V | 1.14 V | S-PBGA-B484 | 85 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | MICROCHIP TECHNOLOGY INC | 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-484 | compliant | 8542.39.00.01 | |||||||||||||||||
|
M1A3PE3000L-1FGG484M
Microchip Technology Inc
|
$2,378.1364 | Yes | Active | 1.2 V | 341 | 341 | 75264 | 3000000 | 75264 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 75264 CLBS, 3000000 GATES | 250 MHz | 1.575 V | 1.14 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 125 °C | -55 °C | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | TRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | MICROCHIP TECHNOLOGY INC | 1 MM PITCH, GREEN, FBGA-484 | compliant | 8542.39.00.01 | 3A001.A.2.C | |||||
|
M1A3PE3000L-1FGG484YC
Microsemi Corporation
|
Check for Price | Active | FIELD PROGRAMMABLE GATE ARRAY | MICROSEMI CORP | , | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
M1A3PE3000L-1FGG484YI
Microchip Technology Inc
|
Check for Price | Yes | Active | 1.2 V | 341 | 341 | 75264 | 3000000 | 75264 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 75264 CLBS, 3000000 GATES | 250 MHz | 1.575 V | 1.14 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | |||||||||
|
M1A3PE3000L-1FGG484YM
Microsemi Corporation
|
Check for Price | Yes | Transferred | FIELD PROGRAMMABLE GATE ARRAY | e1 | 3 | 250 | 30 | Tin/Silver/Copper (Sn/Ag/Cu) | MICROSEMI CORP | FPBGA-484 | compliant | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||||||||||||||||||||||||||
|
M1A3PE3000L-1FGG484Y
Microchip Technology Inc
|
Check for Price | Yes | Active | 1.2 V | 341 | 341 | 75264 | 3000000 | 75264 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 75264 CLBS, 3000000 GATES | 250 MHz | 1.575 V | 1.14 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 70 °C | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | ||||||||||
|
M1A3PE3000L-1FGG484YM
Microsemi FPGA & SoC
|
Check for Price | Active | 1.2 V | 3000000 | 75264 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 75264 CLBS, 3000000 GATES | 1.575 V | 1.14 V | S-PBGA-B484 | 125 °C | -55 °C | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | MICROSEMI SOC PRODUCTS GROUP | 1 MM PITCH, GREEN, FPBGA-484 | unknown | BGA | 484 | ||||||||||||||||||
|
M1A3PE3000L-1FGG484Y
Microsemi Corporation
|
Check for Price | Yes | Transferred | 341 | 341 | 75264 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 250 MHz | S-PBGA-B484 | Not Qualified | e1 | 3 | 70 °C | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | MICROSEMI CORP | BGA, BGA484,22X22,40 | compliant | 8542.39.00.01 | |||||||||||||||||
|
M1A3PE3000L-1FGG484I
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.2 V | 341 | 341 | 75264 | 3000000 | 75264 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 75264 CLBS, 3000000 GATES | 350 MHz | 1.575 V | 1.14 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | MICROSEMI CORP | BGA, BGA484,22X22,40 | compliant | 8542.39.00.01 | Microsemi Corporation | ||||||
|
M1A3PE3000L-1FGG484M
Actel Corporation
|
Check for Price | Yes | Transferred | 1.2 V | 341 | 341 | 75264 | 3000000 | 75264 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 75264 CLBS, 3000000 GATES | 250 MHz | 1.575 V | 1.14 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 125 °C | -55 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | ACTEL CORP | 1 MM PITCH, GREEN, FBGA-484 | compliant |