Filter Your Search
1 - 2 of 2 results
|
M1AGL250V2-FCS196
Actel Corporation
|
Check for Price | No | Transferred | 1.2 V | 250000 | 6144 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 6144 CLBS, 250000 GATES | 1.26 V | 1.14 V | S-PBGA-B196 | Not Qualified | e0 | 70 °C | 196 | PLASTIC/EPOXY | TFBGA | BGA196,14X14,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 8 mm | 8 mm | 1.2 mm | ACTEL CORP | 8 X 8 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, CSP-196 | compliant | |||||
|
M1AGL250V2-FCS196
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.2 V | 143 | 143 | 250000 | 6144 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 6144 CLBS, 250000 GATES | 1.26 V | 1.14 V | S-PBGA-B196 | Not Qualified | e0 | 70 °C | 196 | PLASTIC/EPOXY | TFBGA | BGA196,14X14,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD SILVER | BALL | 500 µm | BOTTOM | 8 mm | 8 mm | 1.2 mm | MICROSEMI CORP | TFBGA, | compliant | 8542.39.00.01 |