Parametric results for: M1AGL250V2-FCS144I under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m1agl250v2fcs1
Select parts from the table below to compare.
Compare
Compare
M1AGL250V2-FCS196
Actel Corporation
Check for Price No Transferred 1.2 V 250000 6144 FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 6144 CLBS, 250000 GATES 1.26 V 1.14 V S-PBGA-B196 Not Qualified e0 70 °C 196 PLASTIC/EPOXY TFBGA SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 500 µm BOTTOM 8 mm 8 mm 1.2 mm ACTEL CORP 8 X 8 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, CSP-196 compliant
M1AGL250V2-FCS196
Microsemi Corporation
Check for Price No Obsolete 1.2 V 250000 6144 FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 6144 CLBS, 250000 GATES 1.26 V 1.14 V S-PBGA-B196 Not Qualified e0 70 °C 196 PLASTIC/EPOXY TFBGA SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD SILVER BALL 500 µm BOTTOM 8 mm 8 mm 1.2 mm MICROSEMI CORP TFBGA, compliant 8542.39.00.01