Filter Your Search
1 - 10 of 94 results
|
M1AGL600V5-FG144
Microsemi Corporation
|
$61.4600 | No | Transferred | 1.5 V | 600000 | 13824 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 13824 CLBS, 600000 GATES | 108 MHz | 1.575 V | 1.425 V | S-PBGA-B144 | Not Qualified | e0 | 3 | 85 °C | 144 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROSEMI CORP | LBGA, | unknown | 8542.39.00.01 | ||||||||||
|
M1AGL600V5-FGG144
Microsemi Corporation
|
$61.4600 | Yes | Transferred | 1.5 V | 600000 | 13824 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 13824 CLBS, 600000 GATES | 108 MHz | 1.575 V | 1.425 V | S-PBGA-B144 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROSEMI CORP | LBGA, | compliant | 8542.39.00.01 | ||||||||
|
M1AGL600V5-FG144I
Microsemi Corporation
|
$68.1615 | No | Transferred | 1.5 V | 600000 | 13824 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 13824 CLBS, 600000 GATES | 108 MHz | 1.575 V | 1.425 V | S-PBGA-B144 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 144 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROSEMI CORP | LBGA, | unknown | 8542.39.00.01 | |||||||||
|
M1AGL600V5-FGG144I
Microsemi Corporation
|
$68.1615 | Yes | Transferred | 1.5 V | 600000 | 13824 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 13824 CLBS, 600000 GATES | 108 MHz | 1.575 V | 1.425 V | S-PBGA-B144 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROSEMI CORP | LBGA, | compliant | 8542.39.00.01 | |||||||
|
M1AGL600V5-FGG256
Microsemi Corporation
|
$70.5960 | Yes | Transferred | 1.5 V | 600000 | 13824 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 13824 CLBS, 600000 GATES | 108 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | 260 | 40 | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.8 mm | MICROSEMI CORP | BGA, | compliant | 8542.39.00.01 | ||||||||
|
M1AGL600V5-FG256
Microsemi Corporation
|
$70.5960 | No | Transferred | 1.5 V | 600000 | 13824 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 13824 CLBS, 600000 GATES | 108 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | 3 | 85 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.8 mm | MICROSEMI CORP | BGA, | unknown | 8542.39.00.01 | Microsemi Corporation | |||||||||||
|
M1AGL600V5-FGG256I
Microsemi Corporation
|
$78.4498 | Yes | Transferred | 1.5 V | 600000 | 13824 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 13824 CLBS, 600000 GATES | 108 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 260 | 40 | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.8 mm | MICROSEMI CORP | BGA, | compliant | 8542.39.00.01 | |||||||
|
M1AGL600V5-FG256I
Microsemi Corporation
|
$78.4498 | No | Transferred | 1.5 V | 600000 | 13824 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 13824 CLBS, 600000 GATES | 108 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | 3 | 100 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.8 mm | MICROSEMI CORP | BGA, | unknown | 8542.39.00.01 | Microsemi Corporation | ||||||||||
|
M1AGL600V5-FGG144
Microchip Technology Inc
|
$102.8148 | Yes | Active | 1.5 V | 97 | 97 | 13824 | 600000 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 600000 GATES | 1.575 V | 1.425 V | S-PBGA-B144 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROCHIP TECHNOLOGY INC | 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, ... more | compliant | 8542.39.00.01 | ||||||
|
M1AGL600V5-FG144
Microchip Technology Inc
|
$102.8148 | No | Active | 1.5 V | 97 | 97 | 13824 | 600000 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 600000 GATES | 1.575 V | 1.425 V | S-PBGA-B144 | Not Qualified | e0 | 3 | 85 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROCHIP TECHNOLOGY INC | 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FBGA-144 | compliant | 8542.39.00.01 |