Filter Your Search
1 - 3 of 3 results
|
M1AGLE3000V2-FG484I
Microsemi Corporation
|
$664.9875 | No | Transferred | 1.5 V | 3000000 | 75264 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 75264 CLBS, 3000000 GATES | 1.575 V | 1.425 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | MICROSEMI CORP | BGA, | unknown | 8542.39.00.01 | ||||||||
|
M1AGLE3000V2-FG484I
Microchip Technology Inc
|
$1,242.0688 | No | Active | 1.2 V | 341 | 341 | 75264 | 3000000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 3000000 GATES | CAN ALSO OPERATE AT 1.5V NOMINAL SUPPLY | 1.575 V | 1.14 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | MICROCHIP TECHNOLOGY INC | FBGA-484 | compliant | 8542.39.00.01 | ||||
|
M1AGLE3000V2-FG484I
Actel Corporation
|
Check for Price | No | Transferred | 1.2 V | 341 | 341 | 75264 | 3000000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 3000000 GATES | 250 MHz | 1.575 V | 1.14 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | ACTEL CORP | 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, FBGA-484 | compliant |