Filter Your Search
1 - 10 of 140 results
|
AT90USB82-16MUR
Microchip Technology Inc
|
$1.1585 | Yes | Yes | Active | 8 | 16 MHz | 8192 | 512 | AVR RISC | 16 MHz | 22 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 1 | 8 | YES | FLASH | 25 mA | 5.5 V | 5 V | INDUSTRIAL | S-XQCC-N32 | e3 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | QFN-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||||||
|
AT90USB162-16MUR
Microchip Technology Inc
|
$1.9513 | Yes | Active | 8 | 16 MHz | 16384 | 512 | AVR RISC | 16 MHz | 22 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES WITH 2.7V MIN @ 8 MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-XQCC-N32 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | VQFN-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||||||
|
AT90USB82-16MU
Atmel Corporation
|
$2.4000 | Transferred | 8 | 16 MHz | 8192 | 512 | 16 MHz | 22 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ | 0 | 16 | AVR | NO | AVR | NO | 8 | NO | 8 | YES | 0.5 | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ATMEL CORP | 5 X 5 MM, 0.50 MM PITCH, GREEN, MO-220VHHD-2, QFN-32 | unknown | 8542.31.00.01 | Microchip | QFN | 32 | |||||||||||||||||||||||
|
AT90USB82-16MU
Microchip Technology Inc
|
$2.6483 | Yes | Yes | Active | 8 | 16 MHz | 8192 | 512 | AVR RISC | 16 MHz | 22 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ | YES | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | YES | FLASH | 25 mA | 5.5 V | 5 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | 5 X 5 MM, 0.50 MM PITCH, GREEN, MO-220VHHD-2, QFN-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||||||
|
AT90USB162-16AUR
Microchip Technology Inc
|
$2.6884 | Yes | Active | 8 | 16 MHz | 16384 | 512 | AVR RISC | 16 MHz | 22 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES WITH 2.7V MIN @ 8 MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G32 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TQFP-32 | compliant | Microchip | |||||||||||||||||||||||
|
AT90USB162-16MU
Microchip Technology Inc
|
$2.8898 | Yes | Yes | Active | 8 | 16 MHz | 16384 | 512 | AVR RISC | 16 MHz | 22 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ | YES | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | YES | FLASH | 25 mA | 5.5 V | 5 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | 5 X 5 MM, 0.50 MM PITCH, GREEN, MO-220VHHD-2, QFN-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||||||
|
AT90USB162-16AU
Microchip Technology Inc
|
$3.0505 | Yes | Yes | Active | 8 | 16 MHz | 16384 | 512 | AVR RISC | 16 MHz | 22 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ | YES | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | 8 | YES | FLASH | 25 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, TQFP-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||
|
AT90USB647-MU
Microchip Technology Inc
|
$4.4643 | Yes | Yes | Active | 8 | 16 MHz | 65536 | 4096 | AVR RISC | 8 | 16 | 16 MHz | 48 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHz | YES | NO | NO | FIXED POINT | YES | NO | YES | 16 | 1 | 8 | 8 | YES | FLASH | 30 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | 9 X 9 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VMMD-3, QFN-64 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||
|
AT90USB646-MUR
Microchip Technology Inc
|
$4.9762 | Yes | Yes | Active | 8 | 16 MHz | 32768 | 4096 | AVR RISC | 8 | 16 | 16 MHz | 48 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHz | YES | NO | NO | FIXED POINT | YES | NO | YES | 16 | 1 | 8 | 16 | YES | FLASH | 30 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | QCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||
|
AT90USB646-MU
Microchip Technology Inc
|
$5.8115 | Yes | Yes | Active | 8 | 16 MHz | 65536 | 4096 | AVR RISC | 8 | 16 | 16 MHz | 48 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHz | YES | NO | NO | FIXED POINT | YES | NO | YES | 16 | 1 | 8 | 8 | YES | FLASH | 30 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | 9 X 9 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VMMD-3, QFN-64 | compliant | EAR99 | 8542.31.00.01 | Microchip |