Filter Your Search
1 - 10 of 290 results
|
M2006-02I672.1600LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 1 | YES | QCCN | PLL BASED CLOCK DRIVER | 700 MHz | DIFFERENTIAL MUX | 2 | 3.465 V | 3.135 V | INDUSTRIAL | S-CQCC-N36 | Not Qualified | e3 | 85 °C | -40 °C | 36 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 635 µm | QUAD | 3.1 mm | 8.99 mm | 8.99 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | 9 X 9 MM, CERAMIC, LCC-36 | 36 | compliant | 8542.39.00.01 | ||||||||
|
M2006-02A-670.8386LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1 | YES | QCCN | PLL BASED CLOCK DRIVER | 700 MHz | DIFFERENTIAL MUX | 2 | 3.465 V | 3.135 V | COMMERCIAL | S-CQCC-N36 | Not Qualified | e3 | 70 °C | 36 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 635 µm | QUAD | 3.1 mm | 8.99 mm | 8.99 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | 9 X 9 MM, CERAMIC, LCC-36 | 36 | compliant | 8542.39.00.01 | |||||||||
|
M2006-12I-622.0800
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 3.3 V | 1 | YES | QCCN | PLL BASED CLOCK DRIVER | 700 MHz | DIFFERENTIAL MUX | 2 | 3.465 V | 3.135 V | INDUSTRIAL | S-CQCC-N36 | Not Qualified | e0 | 85 °C | -40 °C | 36 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 635 µm | QUAD | 3.1 mm | 9 mm | 9 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | 9 X 9 MM, CERAMIC, LCC-36 | 36 | not_compliant | 8542.39.00.01 | ||||||||
|
M2006-11-622.0800LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 1 | YES | QCCN | PLL BASED CLOCK DRIVER | 700 MHz | DIFFERENTIAL MUX | 2 | 3.465 V | 3.135 V | COMMERCIAL | S-CQCC-N36 | Not Qualified | e3 | 70 °C | 36 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 635 µm | QUAD | 2.8 mm | 8.99 mm | 8.99 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | 9 X 9 MM, CERAMIC, LCC-36 | 36 | compliant | 8542.39.00.01 | |||||||||
|
M2006-02A-666.5143
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1 | YES | QCCN | PLL BASED CLOCK DRIVER | 700 MHz | DIFFERENTIAL MUX | 2 | 3.465 V | 3.135 V | COMMERCIAL | S-CQCC-N36 | Not Qualified | e0 | 70 °C | 36 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 635 µm | QUAD | 3.1 mm | 8.99 mm | 8.99 mm | INTEGRATED DEVICE TECHNOLOGY INC | CLCC | 9 X 9 MM, CERAMIC, LCC-36 | 36 | compliant | 8542.39.00.01 | CG36 | ||||||||
|
M2006-02I-672.1600
Integrated Device Technology Inc
|
Check for Price | No | No | Active | 3.3 V | 1 | YES | QCCN | PLL BASED CLOCK DRIVER | 700 MHz | DIFFERENTIAL MUX | 2 | 3.465 V | 3.135 V | INDUSTRIAL | S-CQCC-N36 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 635 µm | QUAD | 3.1 mm | 8.99 mm | 8.99 mm | INTEGRATED CIRCUIT SYSTEMS INC | LCC | 9 X 9 MM, CERAMIC, LCC-36 | 36 | unknown | |||||||
|
M2006-12A-644.5313
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 1 | YES | QCCN | 3.3 V | COMMERCIAL | S-XQCC-N36 | Not Qualified | e0 | 70 °C | 36 | UNSPECIFIED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 635 µm | QUAD | 3.1 mm | 8.99 mm | 8.99 mm | INTEGRATED CIRCUIT SYSTEMS INC | QFN | QCCN, | 36 | unknown | 8542.39.00.01 | SDH; SONET | ATM/SONET/SDH SUPPORT CIRCUIT | |||||||||||||
|
M2006-02AI625.0000
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 1 | YES | QCCN | PLL BASED CLOCK DRIVER | 700 MHz | DIFFERENTIAL MUX | 2 | 3.465 V | 3.135 V | INDUSTRIAL | S-CQCC-N36 | Not Qualified | e0 | 85 °C | -40 °C | 36 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 635 µm | QUAD | 3.1 mm | 8.99 mm | 8.99 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | 9 X 9 MM, CERAMIC, LCC-36 | 36 | not_compliant | 8542.39.00.01 | ||||||||
|
M2006-12I-669.3120
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 3.3 V | 1 | YES | QCCN | PLL BASED CLOCK DRIVER | 700 MHz | DIFFERENTIAL MUX | 2 | 3.465 V | 3.135 V | INDUSTRIAL | S-CQCC-N36 | Not Qualified | e0 | 85 °C | -40 °C | 36 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 635 µm | QUAD | 3.1 mm | 9 mm | 9 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | 9 X 9 MM, CERAMIC, LCC-36 | 36 | not_compliant | 8542.39.00.01 | ||||||||
|
M2006-12AI669.3266
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 1 | YES | QCCN | 3.3 V | INDUSTRIAL | S-XQCC-N36 | Not Qualified | e0 | 85 °C | -40 °C | 36 | UNSPECIFIED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 635 µm | QUAD | 3.1 mm | 8.99 mm | 8.99 mm | INTEGRATED CIRCUIT SYSTEMS INC | QFN | QCCN, | 36 | unknown | 8542.39.00.01 | SDH; SONET | ATM/SONET/SDH SUPPORT CIRCUIT |