Filter Your Search
1 - 10 of 10 results
|
M2024BB1W02
NKK Switches
|
$6.4534 | Obsolete | 3 A | 30 V | 25000 Cycle(s) | 0.01 mΩ | SP3T | LATCHED | SILVER | TOGGLE SWITCH | LARGE BAT TYPE | APPROVALS: CSA; UL | 6A@125VAC | 3A@30VDC | 6 A | ON-ON-ON | 125 V | 1500VAC V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.472 inch | M12P1 | SILVER ALLOY | SILVER | SILVER | DIALLYL PHTHALATE | NON-ILLUMINATED | DIALLYL PHTHALATE | EPOXY TERMINAL SEALED; MOISTURE PROOF | NO | COPPER/BRASS | QUICK CONNECT | 0.453 inch | 7.9 mm | 9.4 mm | 13 mm | 0.472 inch | 0.25 inch | NKK SWITCHES OF AMERICA INC | unknown | EAR99 | 8536.50.70.00 | NKK Switches | |||||||||||||||||||||||
|
M2024BB1W01
NKK Switches
|
$6.7783 | Yes | No | Obsolete | 25000 Cycle(s) | 0.01 mΩ | DPDT/SP3T | HORIZONTAL | SILVER | TOGGLE SWITCH | TOGGLE BAT | 3A@250VAC | 3 A | ON-ON-ON | 250 V | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.472 inch | M12P1 | SILVER | SILVER | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER LUG | 0.453 inch | 12.7 mm | 36.9062 mm | 13.0048 mm | 0.472 inch | 0.157 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | NKK Switches | |||||||||||||||||||||||
|
M2024B2B3W01
NKK Switches
|
Check for Price | Obsolete | 3 A | 30 V | 25000 Cycle(s) | 0.01 mΩ | SP3T | LATCHED | SILVER | TOGGLE SWITCH | LARGE BAT TYPE | APPROVALS: CSA; UL, SEALING: SPLASH PROOF | 6A@125VAC | 3A@30VDC | 6 A | ON-ON-ON | 125 V | 1500VAC V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.472 inch | M12P1 | SILVER ALLOY | SILVER | SILVER | DIALLYL PHTHALATE | NON-ILLUMINATED | DIALLYL PHTHALATE | EPOXY TERMINAL SEALED; IP67; MOISTURE PROOF | NO | COPPER/BRASS | SOLDER | 0.689 inch | 7.9 mm | 9.4 mm | 13 mm | 0.472 inch | 0.157 inch | NKK SWITCHES OF AMERICA INC | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||
|
M2024BB1W03-RA
NKK Switches
|
Check for Price | No | Obsolete | 25000 Cycle(s) | 0.01 mΩ | DPDT/SP3T | HORIZONTAL | SILVER | TOGGLE SWITCH | TOGGLE BAT | 3A@250VAC | 3 A | ON-ON-ON | 250 V | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | BRASS | 0.472 inch | M12P1 | SILVER | SILVER | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | 6 | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER | 0.531 inch | 12.7 mm | 41.2496 mm | 13.0048 mm | 0.472 inch | 0.25 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||
|
M2024BB1G03
NKK Switches
|
Check for Price | Yes | Obsolete | 14 mA | 28 V | 50000 Cycle(s) | 0.02 mΩ | SP3T | LATCHED | GOLD | TOGGLE SWITCH | LARGE BAT TYPE | APPROVALS: CSA; UL | 0.014A@28VAC | 0.014A@28VDC | 14 mA | ON-ON-ON | 28 V | 1500VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 0.472 inch | M12P1 | COPPER ALLOY | GOLD | COPPER/BRASS | DIALLYL PHTHALATE | NON-ILLUMINATED | DIALLYL PHTHALATE | 3 | EPOXY TERMINAL SEALED; MOISTURE PROOF | WAVE | NO | COPPER/BRASS | SOLDER | SOLVENT | 0.453 inch | 7.9 mm | 9.4 mm | 13 mm | 0.472 inch | 0.25 inch | NKK SWITCHES OF AMERICA INC | unknown | EAR99 | 8536.50.70.00 | NKK Switches | |||||||||||||||||||
|
M2024B2B1W01
NKK Switches
|
Check for Price | Yes | Yes | Obsolete | 3 A | 30 V | 25000 Cycle(s) | 0.01 mΩ | SP3T | LATCHED | SILVER | TOGGLE SWITCH | LARGE BAT TYPE | APPROVALS: CSA; UL | 6A@125VAC | 3A@30VDC | 6 A | ON-ON-ON | 125 V | 1500VAC V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.472 inch | M12P1 | SILVER ALLOY | SILVER | SILVER | DIALLYL PHTHALATE | NON-ILLUMINATED | DIALLYL PHTHALATE | EPOXY TERMINAL SEALED; MOISTURE PROOF | NO | COPPER/BRASS | SOLDER | 0.689 inch | 7.9 mm | 9.4 mm | 13 mm | 0.472 inch | 0.157 inch | NKK SWITCHES CO LTD | unknown | EAR99 | 8536.50.70.00 | NKK Switches | |||||||||||||||||||||
|
M2024B12
Applied Micro Circuits Corporation
|
Check for Price | No | Transferred | e0 | -55 °C | YES | Tin/Lead (Sn/Pb) | APPLIED MICRO CIRCUITS CORP | compliant | 8542.39.00.01 | QFF, HQFL196,1.4SQ,25 | S-XQFP-F196 | 196 | CERAMIC | QFF | HQFL196,1.4SQ,25 | SQUARE | FLATPACK | Not Qualified | BIPOLAR | FLAT | 635 µm | QUAD | ||||||||||||||||||||||||||||||||||||||||||||||||
|
M2024B2B1W01-VA
NKK Switches
|
Check for Price | Yes | Obsolete | 3 A | 30 V | 25000 Cycle(s) | 0.01 mΩ | SP3T | LATCHED | SILVER | TOGGLE SWITCH | LARGE BAT TYPE | APPROVALS: CSA; UL | 6A@125VAC | 3A@30VDC | 6 A | ON-ON-ON | 125 V | 1500VAC V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.472 inch | M12P1 | SILVER ALLOY | SILVER | SILVER | DIALLYL PHTHALATE | NON-ILLUMINATED | DIALLYL PHTHALATE | EPOXY TERMINAL SEALED; MOISTURE PROOF | NO | COPPER/BRASS | SOLDER | 0.689 inch | 7.9 mm | 9.4 mm | 13 mm | 0.472 inch | 0.157 inch | NKK SWITCHES OF AMERICA INC | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||
|
M2024BB1W03
NKK Switches
|
Check for Price | Yes | No | Obsolete | 25000 Cycle(s) | 0.01 mΩ | DPDT/SP3T | HORIZONTAL | SILVER | TOGGLE SWITCH | TOGGLE BAT | 3A@250VAC | 3 A | ON-ON-ON | 250 V | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 0.472 inch | M12P1 | SILVER | SILVER | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | 6 | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER | 0.453 inch | 12.7 mm | 39.2684 mm | 13.0048 mm | 0.472 inch | 0.25 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | NKK Switches | ||||||||||||||||||||||
|
M2024BB1W01-RA
NKK Switches
|
Check for Price | No | Obsolete | 25000 Cycle(s) | 0.01 mΩ | DPDT/SP3T | HORIZONTAL | SILVER | TOGGLE SWITCH | TOGGLE BAT | 3A@250VAC | 3 A | ON-ON-ON | 250 V | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | PANEL MOUNT | 25 deg | BLACK | BRASS | 0.472 inch | M12P1 | SILVER | SILVER | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER LUG | 0.531 inch | 12.7 mm | 38.8874 mm | 13.0048 mm | 0.472 inch | 0.157 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 |