Filter Your Search
1 - 3 of 3 results
![]() |
M2033SS1W03
NKK Switches
|
$7.6980 | Yes | Yes | Obsolete | 25000 Cycle(s) | 0.01 mΩ | 3PDT | HORIZONTAL | SILVER | TOGGLE SWITCH | TOGGLE BAT | 3A@250VAC | 3 A | ON-OFF-ON | 250 V | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 0.25 inch | 1/4-40 | SILVER | SILVER | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | 9 | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER | 0.413 inch | 17.5006 mm | 37.2364 mm | 13.0048 mm | 0.35 inch | 0.25 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | NKK Switches | |||
|
M2033SS1W03-BA
NKK Switches
|
$9.7224 | Yes | Yes | Obsolete | 25000 Cycle(s) | 0.01 mΩ | 3PDT | HORIZONTAL | SILVER | TOGGLE SWITCH | TOGGLE BAT | 3A@250VAC | 3 A | ON-OFF-ON | 250 V | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | BRASS | 0.25 inch | 1/4-40 | SILVER | SILVER | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | 9 | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER | 0.532 inch | 17.5006 mm | 40.259 mm | 13.0048 mm | 0.35 inch | 0.25 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | ||||
|
M2033SS1W03-CA
NKK Switches
|
Check for Price | Yes | Obsolete | 25000 Cycle(s) | 0.01 mΩ | 3PDT | HORIZONTAL | SILVER | TOGGLE SWITCH | TOGGLE BAT | 3A@250VAC | 3 A | ON-OFF-ON | 250 V | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | BRASS | 0.25 inch | 1/4-40 | SILVER | SILVER | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | 9 | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER | 0.516 inch | 17.5006 mm | 39.8526 mm | 13.0048 mm | 0.35 inch | 0.25 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 |