Filter Your Search
1 - 10 of 9,497 results
|
M2032BB1W01
NKK Switches
|
$2.5745 | Yes | Yes | Obsolete | 25000 Cycle(s) | 0.01 mΩ | 3PDT | HORIZONTAL | SILVER | TOGGLE SWITCH | TOGGLE BAT | 3A@250VAC | 3 A | ON-ON | 250 V | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.472 inch | M12P1 | SILVER | SILVER | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER LUG | 0.453 inch | 17.5006 mm | 38.989 mm | 13.0048 mm | 0.472 inch | 0.157 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | NKK Switches | |||||||
|
M2032QS1W01
NKK Switches
|
$5.8030 | Yes | Yes | Obsolete | 25000 Cycle(s) | 0.01 mΩ | 3PDT | HORIZONTAL | SILVER | TOGGLE SWITCH | TOGGLE CONE | 3A@250VAC | 3 A | ON-ON | 250 V | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.25 inch | 1/4-40 | SILVER | SILVER | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER LUG | 0.55 inch | 17.5006 mm | 38.354 mm | 13.0048 mm | 0.35 inch | 0.157 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | ||||||||
|
M2032SS4G01
NKK Switches
|
$7.8730 | Obsolete | 14 mA | 28 V | 50000 Cycle(s) | 0.02 mΩ | 3PDT | LATCHED | GOLD | TOGGLE SWITCH | SMALL BAT TYPE | APPROVALS: CSA; UL | 0.014A@28VAC | 0.014A@28VDC | 14 mA | ON-ON | 28 V | 1500VAC V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.236 inch | M6P0.75 | COPPER ALLOY | GOLD | COPPER/BRASS | DIALLYL PHTHALATE | NON-ILLUMINATED | DIALLYL PHTHALATE | EPOXY TERMINAL SEALED; MOISTURE PROOF | NO | COPPER/BRASS | SOLDER | 0.413 inch | 13 mm | 11.5 mm | 17.5 mm | 0.35 inch | 0.157 inch | NKK SWITCHES OF AMERICA INC | unknown | EAR99 | 8536.50.70.00 | NKK Switches | |||||||
|
M2038SS1W01
NKK Switches
|
$9.5197 | Yes | Obsolete | 3 A | 30 V | 25000 Cycle(s) | 0.01 mΩ | 3PDT | LATCHED | SILVER | TOGGLE SWITCH | SMALL BAT TYPE | 6A@125VAC | 3A@30VDC | 6 A | ON-OFF-ON | 125 V | 1500VAC V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT-THREADED | 25 deg | CHROME | BRASS | 1/4-40 | SILVER ALLOY | SILVER | SILVER | DIALLYL PHTHALATE | EPOXY TERMINAL SEALED | HAND | NO | COPPER/BRASS | SOLDER | 0.413 inch | 13 mm | 12.4 mm | 17.5 mm | 0.35 inch | NKK SWITCHES CO LTD | unknown | EAR99 | 8536.50.90.65 | NKK Switches | ||||||||||
|
M2032ES1A01
NKK Switches
|
$9.5995 | Yes | Obsolete | 14 mA | 28 V | 50000 Cycle(s) | 0.02 mΩ | 3PDT | LATCHED | GOLD | TOGGLE SWITCH | SMALL FLATTED | APPROVALS: CSA; UL | 0.014A@28VAC | 0.014A@28VDC | 14 mA | ON-ON | 28 V | 1500VAC V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.249 inch | 1/4-40 | SILVER ALLOY | GOLD | SILVER | DIALLYL PHTHALATE | NON-ILLUMINATED | DIALLYL PHTHALATE | EPOXY TERMINAL SEALED; MOISTURE PROOF | NO | COPPER/BRASS | SOLDER | 0.45 inch | 13 mm | 11.5 mm | 17.5 mm | 0.35 inch | 0.157 inch | NKK SWITCHES OF AMERICA INC | unknown | EAR99 | 8536.50.70.00 | NKK Switches | ||||||
|
M2032SS1G01
NKK Switches
|
$10.6949 | Yes | Obsolete | 14 mA | 28 V | 50000 Cycle(s) | 0.02 mΩ | 3PDT | LATCHED | GOLD | TOGGLE SWITCH | SMALL BAT TYPE | APPROVALS: CSA; UL | 0.014A@28VAC | 0.014A@28VDC | 14 mA | ON-ON | 28 V | 1500VAC V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.249 inch | 1/4-40 | COPPER ALLOY | GOLD | COPPER/BRASS | DIALLYL PHTHALATE | NON-ILLUMINATED | DIALLYL PHTHALATE | EPOXY TERMINAL SEALED; MOISTURE PROOF | NO | COPPER/BRASS | SOLDER | 0.413 inch | 13 mm | 11.5 mm | 17.5 mm | 0.35 inch | 0.157 inch | NKK SWITCHES OF AMERICA INC | unknown | EAR99 | 8536.50.70.00 | NKK Switches | ||||||
|
M2035BB1W01
NKK Switches
|
$11.8199 | Yes | Yes | Obsolete | 25000 Cycle(s) | 0.01 mΩ | 3PDT | HORIZONTAL | SILVER | TOGGLE SWITCH | TOGGLE BAT | 3A@250VAC | 3 A | ON-(ON) | 250 V | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.472 inch | M12P1 | SILVER | SILVER | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER LUG | 0.453 inch | 17.5006 mm | 38.989 mm | 13.0048 mm | 0.472 inch | 0.157 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | NKK Switches | |||||||
|
M2032RB1W01
NKK Switches
|
$11.8882 | Yes | Obsolete | 4 A | 30 V | 25000 Cycle(s) | 0.01 mΩ | 3PDT | LATCHED | SILVER | TOGGLE SWITCH | LARGE BAT TYPE | APPROVALS: CSA; UL | 6A@125VAC | 4A@30VDC | 6 A | ON-ON | 125 V | 1500VAC V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.472 inch | M12P1 | SILVER ALLOY | SILVER | SILVER | DIALLYL PHTHALATE | NON-ILLUMINATED | DIALLYL PHTHALATE | EPOXY TERMINAL SEALED; MOISTURE PROOF | NO | COPPER/BRASS | SOLDER | 0.61 inch | 13 mm | 11.5 mm | 17.5 mm | 0.472 inch | 0.157 inch | NKK SWITCHES OF AMERICA INC | unknown | EAR99 | 8536.50.70.00 | NKK Switches | ||||||
|
M2038B2B1W02
NKK Switches
|
$11.9464 | Obsolete | 3 A | 30 V | 25000 Cycle(s) | 0.01 mΩ | 3PDT | MOMENTARY | SILVER | TOGGLE SWITCH | LARGE BAT TYPE | APPROVALS: CSA; UL | 6A@125VAC | 3A@30VDC | 6 A | (ON)-OFF-(ON) | 125 V | 1500VAC V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.472 inch | M12P1 | SILVER ALLOY | SILVER | SILVER | DIALLYL PHTHALATE | NON-ILLUMINATED | DIALLYL PHTHALATE | EPOXY TERMINAL SEALED; MOISTURE PROOF | NO | COPPER/BRASS | QUICK CONNECT | 0.689 inch | 13 mm | 11.5 mm | 17.5 mm | 0.472 inch | 0.25 inch | NKK SWITCHES OF AMERICA INC | unknown | EAR99 | 8536.50.70.00 | ||||||||
|
M2032TNG01-DB
NKK Switches
|
$13.2597 | Yes | Yes | Obsolete | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.70.00 |