Filter Your Search
1 - 10 of 425 results
|
M2060-12-666.5143
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 3.3 V | 1 | COMMERCIAL | e0 | Not Qualified | S-CQCC-N36 | 70 °C | 36 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 635 µm | QUAD | INTEGRATED CIRCUIT SYSTEMS INC | LCC | QCCN, | 36 | unknown | 8542.39.00.01 | SDH; SONET | 8.99 mm | 3.1 mm | ATM/SONET/SDH SUPPORT CIRCUIT | 8.99 mm | ||||||||||||||||||
|
M206068UPN025.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | 25 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT; TR | 400 ps | NO | 400 µs | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.4mm | MTRONPTI | unknown | Clock | ||||||||||||||||||||||||
|
M206063UPN156.2500MHZ
MtronPTI
|
Check for Price | Yes | Active | 156.25 MHz | 100 % | 50 OHM | 3.3 V | LVPECL | COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT; TR | 400 ps | NO | 400 µs | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.4mm | MTRONPTI | unknown | Clock | ||||||||||||||||||||||||
|
M206023SLN156.2500MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | 156.25 MHz | 100 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 400 ps | NO | 400 µs | 40 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | YES | 5.0mm x 3.2mm x 1.4mm | MTRONPTI | unknown | Clock | ||||||||||||||||||||||||
|
M206064UPN220.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | 220 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT; TR | 400 ps | NO | 400 µs | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.4mm | MTRONPTI | unknown | Clock | ||||||||||||||||||||||||
|
M206028GLN220.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | e4 | Gold (Au) | MTRONPTI | unknown | Clock | ||||||||||||||||||||||||||||||||||||||||||
|
M2060-12I644.5313
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 1 | 225 mA | INDUSTRIAL | e0 | Not Qualified | S-CQCC-N36 | 85 °C | -40 °C | 36 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 635 µm | QUAD | INTEGRATED CIRCUIT SYSTEMS INC | LCC | QCCN, | 36 | unknown | 8542.39.00.01 | SDH; SONET | 8.99 mm | 3.1 mm | ATM/SONET/SDH SUPPORT CIRCUIT | 8.99 mm | ||||||||||||||||
|
M2060-11I672.1600LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1 | 225 mA | INDUSTRIAL | e3 | Not Qualified | S-CQCC-N36 | 85 °C | -40 °C | 36 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 635 µm | QUAD | INTEGRATED CIRCUIT SYSTEMS INC | LCC | QCCN, | 36 | unknown | 8542.39.00.01 | 8.99 mm | 3.1 mm | ATM/SONET/SDH SUPPORT CIRCUIT | 8.99 mm | |||||||||||||||||
|
M206064BPN220.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | 220 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT; TR | 400 ps | NO | 400 µs | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.4mm | MTRONPTI | unknown | Clock | ||||||||||||||||||||||||
|
M2060-13I627.3296LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1 | 225 mA | INDUSTRIAL | e3 | Not Qualified | S-CQCC-N36 | 85 °C | -40 °C | 36 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 635 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCN, | 36 | compliant | 8542.39.00.01 | 8.99 mm | 3.1 mm | ATM/SONET/SDH SUPPORT CIRCUIT | 8.99 mm |