Filter Your Search
1 - 2 of 2 results
|
M22100B1
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | NO | 1.25 kΩ | 35 Ω | 1 µs | 900 ns | CROSS POINT SWITCH | CMOS | 4 | 1 | 80 dB | SEPARATE OUTPUT | 20 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | 0.25 MM, PLASTIC, DIP-16 | 16 | unknown | 8542.39.00.01 | ||
|
M22100B1
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | NO | CROSS POINT SWITCH | CMOS | 1 | SEPARATE OUTPUT | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP16,.3 | unknown | 8542.39.00.01 |