Filter Your Search
1 - 3 of 3 results
|
M22759/32-20-2
Defense Logistics Agency
|
Check for Price | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 32 mΩ | 600 V | STANDARD: MIL-W-22759 | MIL | YES | 150 °C | COPPER | WIRE AND CABLE | STRANDED | CROSSLINKED EXTRUDED MODIFIED ETFE | NO | 20 AWG | TIN | 1.27 mm | 19X32 | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||
|
M22759/32-20-2
Allied Wire & Cable Inc
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | STANDARD: MIL-W-22759/32 | MIL | YES | 150 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | ETFE | NO | 20 AWG | 1.32 mm | 19X32 | ALLIED WIRE & CABLE INC | unknown | ROHS COMPLIANT | ||||||||||
|
M22759/32-20-2
TE Connectivity
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 20 AWG | 600 V | MIL | NO | NO | YES | 150 °C | -65 °C | MIL-DTL-22759 | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.517 mm2 | MODIFIED RADIATION CROSS-LINKED ETFE POLYMER | NO | 20 AWG | TIN | 1.27 mm | 19X32 | TE CONNECTIVITY LTD | compliant |