Filter Your Search
1 - 10 of 14 results
|
M22759/32-20-9
TE Connectivity
|
$0.5519 | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 20 AWG | 32 mΩ | 600 V | STANDARD: MIL-DTL-22759 | MIL | NO | NO | YES | 150 °C | -65 °C | MIL-DTL-22759 | COPPER ALLOY | WIRE AND CABLE | STRANDED | ETFE | NO | 20 AWG | TIN | 1.27 mm | 19X32 | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||
|
M22759/32-20-9
Allied Wire & Cable Inc
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | STANDARD: MIL-W-22759/32 | MIL | YES | 150 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | ETFE | NO | 20 AWG | 52 µm | 19X32 | ALLIED WIRE & CABLE INC | unknown | ROHS COMPLIANT | ||||||||||||
|
M22759/32-20-96
TE Connectivity
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 20 AWG | 600 V | 150 °C | -65 °C | MIL-DTL-22759 | COPPER ALLOY | WIRE AND CABLE | 20 AWG | TIN | 1.27 mm | 19X32 | TE CONNECTIVITY LTD | compliant | |||||||||||||||
|
M22759/32-20-96
Glenair Inc
|
Check for Price | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 32 mΩ | 600 V | 150 °C | COPPER | WIRE AND CABLE | STRANDED | CROSSLINKED MODIFIED ETFE | NO | 20 AWG | TIN | 1.27 mm | 19X32 | GLENAIR INC | compliant | |||||||||||||||
|
M22759/32-20-9
Marmon Aerospace & Defense
|
Check for Price | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 32 mΩ | 600 V | AEROSPACE | SAE | 150 °C | COPPER | WIRE AND CABLE | STRANDED | 0.62 mm2 | CROSS-LINKED EXTRUDED ETFE | NO | 20 AWG | TIN | 1.27 mm | 19X32 | MARMON AEROSPACE & DEFENSE LLC | unknown | ROHS COMPLIANT | |||||||||||
|
M22759/32-20-95
Judd Wire
|
Check for Price | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 30 mΩ | 600 V | MIL-W-22759 | 150 °C | COPPER | WIRE AND CABLE | STRANDED | 0.518 mm2 | CROSSLINKED EXTRUDED MODIFIED ETFE | NO | 20 AWG | TIN | 1.27 mm | 19X32 | JUDD WIRE INC | unknown | |||||||||||||
|
M22759/32-20-91
Defense Logistics Agency
|
Check for Price | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | MIL | 150 °C | COPPER | WIRE AND CABLE | STRANDED | CROSSLINKED EXTRUDED MODIFIED ETFE | NO | 20 AWG | TIN | 50 µm | 19X32 | DEFENSE LOGISTICS AGENCY | unknown | |||||||||||||||
|
M22759/32-20-90
TE Connectivity
|
Check for Price | Yes | Active | FLEXIBLE CORD AND FIXTURE WIRE | 20 AWG | 600 V | 150 °C | -65 °C | MIL-DTL-22759 | COPPER ALLOY | WIRE AND CABLE | 20 AWG | TIN | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||
|
M22759/32-20-95
Defense Logistics Agency
|
Check for Price | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 30 mΩ | 600 V | MIL-W-22759 | 150 °C | COPPER | WIRE AND CABLE | STRANDED | 0.518 mm2 | CROSSLINKED EXTRUDED MODIFIED ETFE | NO | 20 AWG | TIN | 1.27 mm | 19X32 | DEFENSE LOGISTICS AGENCY | unknown | |||||||||||||
|
M22759/32-20-9
Defense Logistics Agency
|
Check for Price | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 32 mΩ | 600 V | MIL-W-22759 | 150 °C | COPPER | WIRE AND CABLE | STRANDED | CROSSLINKED EXTRUDED MODIFIED ETFE | NO | 20 AWG | TIN | 1.27 mm | 19X32 | DEFENSE LOGISTICS AGENCY | unknown |