Filter Your Search
1 - 3 of 3 results
|
M22759/32-20-96
TE Connectivity
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 20 AWG | 600 V | 150 °C | -65 °C | MIL-DTL-22759 | COPPER ALLOY | WIRE AND CABLE | 20 AWG | TIN | 1.27 mm | 19X32 | TE CONNECTIVITY LTD | compliant | ||||||||
|
M22759/32-20-96
Glenair Inc
|
Check for Price | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 32 mΩ | 600 V | 150 °C | COPPER | WIRE AND CABLE | STRANDED | CROSSLINKED MODIFIED ETFE | NO | 20 AWG | TIN | 1.27 mm | 19X32 | GLENAIR INC | compliant | ||||||||
|
M22759/32-20-96
Allied Wire & Cable Inc
|
Check for Price | Obsolete | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 32 mΩ | 600 V | MIL-W-22759/32 | 150 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | ETHYLENE TETRAFLUOROETHYLENE | NO | 20 AWG | TIN | 1.27 mm | 19X32 | ALLIED WIRE & CABLE INC | unknown |