Filter Your Search
1 - 10 of 16 results
|
M22759/32-24-9
TE Connectivity
|
$24.8320 | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 24 AWG | 600 V | MIL | NO | NO | YES | 150 °C | -65 °C | MIL-DTL-22759 | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.204 mm2 | MODIFIED RADIATION CROSS-LINKED ETFE POLYMER | NO | 24 AWG | TIN | 940 µm | 19X36 | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||
|
M22759/32-24-93
TE Connectivity
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 24 AWG | 600 V | 150 °C | -65 °C | MIL-DTL-22759 | COPPER ALLOY | WIRE AND CABLE | 24 AWG | TIN | 940 µm | 19X36 | TE CONNECTIVITY LTD | compliant | ||||||||||||||
|
M22759/32-24-92
Allied Wire & Cable Inc
|
Check for Price | Obsolete | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 86 mΩ | 600 V | MIL-W-22759/32 | 150 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | ETHYLENE TETRAFLUOROETHYLENE | NO | 24 AWG | TIN | 940 µm | 19X36 | ALLIED WIRE & CABLE INC | unknown | ||||||||||||
|
M22759/32-24-93
Allied Wire & Cable Inc
|
Check for Price | Obsolete | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 86 mΩ | 600 V | MIL-W-22759/32 | 150 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | ETHYLENE TETRAFLUOROETHYLENE | NO | 24 AWG | TIN | 940 µm | 19X36 | ALLIED WIRE & CABLE INC | unknown | ||||||||||||
|
M22759/32-24-96
Defense Logistics Agency
|
Check for Price | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | MIL | 150 °C | COPPER | WIRE AND CABLE | STRANDED | CROSSLINKED EXTRUDED MODIFIED ETFE | NO | 24 AWG | TIN | 37 µm | 19X36 | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||||
|
M22759/32-24-93
Defense Logistics Agency
|
Check for Price | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | MIL | 150 °C | COPPER | WIRE AND CABLE | STRANDED | CROSSLINKED EXTRUDED MODIFIED ETFE | NO | 24 AWG | TIN | 37 µm | 19X36 | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||||
|
M22759/32-24-9
Marmon Aerospace & Defense
|
Check for Price | Yes | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 86 mΩ | 600 V | AEROSPACE | SAE | 150 °C | COPPER | WIRE AND CABLE | STRANDED | 0.24 mm2 | CROSS-LINKED EXTRUDED ETFE | NO | 24 AWG | TIN | 940 µm | 19X36 | MARMON AEROSPACE & DEFENSE LLC | unknown | ROHS COMPLIANT | |||||||||
|
M22759/32-24-92
Judd Wire
|
Check for Price | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 86 mΩ | 600 V | MIL-W-22759/32 | 150 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | ETHYLENE TETRAFLUOROETHYLENE | NO | 24 AWG | TIN | 939.8 µm | 19X36 | JUDD WIRE INC | unknown | ||||||||||||
|
M22759/32-24-90
Defense Logistics Agency
|
Check for Price | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | MIL | 150 °C | COPPER | WIRE AND CABLE | STRANDED | CROSSLINKED EXTRUDED MODIFIED ETFE | NO | 24 AWG | TIN | 37 µm | 19X36 | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||||
|
M22759/32-24-92
Marmon Aerospace & Defense
|
Check for Price | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 86 mΩ | 600 V | MIL | NO | NO | YES | 200 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.24 mm2 | ETHYLENE TETRAFLUOROETHYLENE | NO | 24 AWG | TIN | 940 µm | 19X36 | MARMON AEROSPACE & DEFENSE LLC | unknown |