Filter Your Search
1 - 3 of 3 results
|
M22759/44-24-9
Allied Wire & Cable Inc
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | STANDARD: MIL-W-22759/44 | MIL | YES | 200 °C | COPPER | WIRE AND CABLE | STRANDED | ETFE | NO | 24 AWG | SILVER | 39 µm | 19X36 | ALLIED WIRE & CABLE INC | ROHS COMPLIANT | unknown | ||||||||
|
M22759/44-24-9
TE Connectivity
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 24 AWG | 79 mΩ | 600 V | STANDARD: MIL-DTL-22759 | MIL | NO | NO | YES | 200 °C | -65 °C | MIL-DTL-22759 | COPPER ALLOY | WIRE AND CABLE | STRANDED | ETFE | NO | 24 AWG | SILVER | 940 µm | 19X36 | TE CONNECTIVITY LTD | compliant | |||
|
M22759/44-24-9
Defense Logistics Agency
|
Check for Price | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 80 mΩ | 600 V | MIL-W-22759 | 200 °C | COPPER | WIRE AND CABLE | STRANDED | CROSSLINKED EXTRUDED MODIFIED ETFE | NO | 24 AWG | SILVER | 940 µm | 19X36 | DEFENSE LOGISTICS AGENCY | unknown |