Filter Your Search
1 - 1 of 1 results
|
M29150-TN5-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | 5 V | 400 mV | 1.5 A | 2 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 1 | 5.1 V | 4.9 V | 2 % | R-PSSO-G5 | e0 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | SINGLE | 5.485 mm | 6.54 mm | 2.51 mm | UNISONIC TECHNOLOGIES CO LTD | TO-252 | TO-252, | 4 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Multiple Output,Ldo |