Parametric results for: M29DW323DB70N6E under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: m29dw323db70n6e
Select parts from the table below to compare.
Compare
Compare
M29DW323DB70N6E
Micron Technology Inc
$2.1963 Yes Yes Obsolete 33.5544 Mbit 16 8K,64K 2MX16 3 V 70 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM YES YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 100 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MICRON TECHNOLOGY INC TSOP TSOP1, TSSOP48,.8,20 48 compliant EAR99 8542.32.00.51 Micron
M29DW323DB70N6E
STMicroelectronics
Check for Price Yes Transferred 33.5544 Mbit 16 8K,64K 2MX16 3 V 70 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM YES YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 100 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3/e6 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN/TIN BISMUTH GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm STMICROELECTRONICS TSOP TSOP1, TSSOP48,.8,20 48 compliant EAR99 8542.32.00.51 STMicroelectronics
M29DW323DB70N6E
Numonyx Memory Solutions
Check for Price Yes Transferred 33.5544 Mbit 16 8K,64K 2MX16 3 V 70 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM YES YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 100 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3/e6 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm NUMONYX TSOP TSOP1, TSSOP48,.8,20 48 compliant EAR99 8542.32.00.51