Filter Your Search
1 - 4 of 4 results
|
M2GL010-VF400
Microsemi Corporation
|
$31.2290 | No | Transferred | 1.2 V | 195 | 195 | 12084 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 1.26 V | 1.14 V | S-PBGA-B400 | Not Qualified | 85 °C | 240 | 20 | 400 | PLASTIC/EPOXY | LFBGA | BGA400,20X20,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | 1.51 mm | MICROSEMI CORP | LFBGA, BGA400,20X20,32 | compliant | 8542.39.00.01 | Microsemi Corporation | |||||
|
M2GL010-VF400I
Microsemi Corporation
|
$33.8080 | No | Transferred | 1.2 V | 195 | 195 | 12084 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1.26 V | 1.14 V | S-PBGA-B400 | Not Qualified | 100 °C | -40 °C | 240 | 20 | 400 | PLASTIC/EPOXY | LFBGA | BGA400,20X20,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | 1.51 mm | MICROSEMI CORP | LFBGA, BGA400,20X20,32 | compliant | 8542.39.00.01 | Microsemi Corporation | |||
|
M2GL010-VF400
Microchip Technology Inc
|
$37.0525 | No | Active | 1.2 V | 195 | 195 | 12084 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 1.26 V | 1.14 V | S-PBGA-B400 | Not Qualified | 85 °C | 240 | 20 | 400 | PLASTIC/EPOXY | LFBGA | BGA400,20X20,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TRAY | YES | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | 1.51 mm | MICROCHIP TECHNOLOGY INC | 17 X 17 MM, 0.80 MM PITCH, VFBGA-400 | compliant | 8542.39.00.01 | Microchip | ||||
|
M2GL010-VF400I
Microchip Technology Inc
|
$42.6228 | No | Active | 1.2 V | 195 | 195 | 12084 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1.26 V | 1.14 V | S-PBGA-B400 | Not Qualified | 100 °C | -40 °C | 240 | 20 | 400 | PLASTIC/EPOXY | LFBGA | BGA400,20X20,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TRAY | YES | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | 1.51 mm | MICROCHIP TECHNOLOGY INC | 17 X 17 MM, 0.80 MM PITCH, VFBGA-400 | compliant | 8542.39.00.01 | Microchip |