Filter Your Search
1 - 5 of 5 results
|
M2S150TS-1FCV484
Microchip Technology Inc
|
$580.1040 | No | Active | 1.2 V | 248 | 248 | FPGA SOC | SQUARE | LG-MIN, WD-MIN | 1.26 V | 1.14 V | S-PBGA-B484 | e0 | 85 °C | 240 | 30 | 484 | PLASTIC/EPOXY | FBGA | BGA484,22X22,32 | SQUARE | GRID ARRAY, FINE PITCH | TRAY | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 19 mm | 19 mm | 3.15 mm | MICROCHIP TECHNOLOGY INC | VFBGA-484 | not_compliant | 8542.39.00.01 | Microchip | |||||
|
M2S150TS-1FCV484I
Microchip Technology Inc
|
$638.0855 | No | Active | 1.2 V | 248 | 248 | FPGA SOC | SQUARE | LG-MIN, WD-MIN | 1.26 V | 1.14 V | S-PBGA-B484 | e0 | 100 °C | -40 °C | 240 | 30 | 484 | PLASTIC/EPOXY | FBGA | BGA484,22X22,32 | SQUARE | GRID ARRAY, FINE PITCH | TRAY | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 19 mm | 19 mm | 3.15 mm | MICROCHIP TECHNOLOGY INC | VFBGA-484 | not_compliant | 8542.39.00.01 | Microchip | ||||
|
M2S150TS-1FCV484M
Microchip Technology Inc
|
$1,276.1728 | No | Active | 1.2 V | 248 | 248 | 146124 | FPGA SOC | SQUARE | 1.26 V | 1.14 V | S-PBGA-B484 | e0 | 125 °C | -55 °C | 484 | PLASTIC/EPOXY | FBGA | BGA484,22X22,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 19 mm | 19 mm | 3.15 mm | MICROCHIP TECHNOLOGY INC | BGA-484 | compliant | Microchip | ||||||||
|
M2S150TS-1FCV484
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.2 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | LG-MIN, WD-MIN | 1.26 V | 1.14 V | S-PBGA-B484 | e0 | 85 °C | 240 | 30 | 484 | PLASTIC/EPOXY | FBGA | BGA484,22X22,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 19 mm | 19 mm | 3.15 mm | MICROSEMI CORP | FBGA, | not_compliant | 8542.39.00.01 | Microsemi Corporation | |||||||
|
M2S150TS-1FCV484I
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.2 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | LG-MIN, WD-MIN | 1.26 V | 1.14 V | S-PBGA-B484 | e0 | 100 °C | -40 °C | 240 | 30 | 484 | PLASTIC/EPOXY | FBGA | BGA484,22X22,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 19 mm | 19 mm | 3.15 mm | MICROSEMI CORP | FBGA, | not_compliant | 8542.39.00.01 | Microsemi Corporation |