Filter Your Search
1 - 10 of 14 results
|
M30100M6T-XXXFP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 16 | 16 MHz | 49152 | 2560 | M16C | 16 MHz | 22 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 5 MHZ | NO | NO | YES | 8 | NO | MROM | 36 mA | 5.5 V | 5 V | OTHER | S-PQFP-G32 | Not Qualified | e0 | 85 °C | -20 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.7 mm | 7 mm | 7 mm | MITSUBISHI ELECTRIC CORP | QFP | LQFP, QFP32,.35SQ,32 | 32 | unknown | 8542.31.00.01 | ||
|
M30100M3T-XXXFP
Mitsubishi Electric
|
Check for Price | No | Transferred | 16 | 16 MHz | 24576 | 2048 | M16C | 16 MHz | 22 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 5MHZ | NO | NO | YES | 8 | NO | MROM | 38 mA | 5.5 V | 4.2 V | OTHER | S-PQFP-G32 | Not Qualified | e0 | 85 °C | -20 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 1.7 mm | 7 mm | 7 mm | MITSUBISHI ELECTRIC CORP | QFP | LQFP, QFP32,.35SQ,32 | 32 | unknown | 8542.31.00.01 | ||
|
M30100M2-XXXFP
Mitsubishi Electric
|
Check for Price | Transferred | 16 | 16 MHz | 16 MHz | 22 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 5MHZ | NO | NO | YES | NO | MROM | 5.5 V | 4.2 V | OTHER | S-PQFP-G32 | Not Qualified | 85 °C | -20 °C | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.7 mm | 7 mm | 7 mm | MITSUBISHI ELECTRIC CORP | QFP | LQFP, | 32 | unknown | 8542.31.00.01 | |||||||||||
|
M30100M6-XXXFP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 16 | 16 MHz | 49152 | 2560 | M16C | 16 MHz | 22 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 5 MHZ | NO | NO | YES | 8 | NO | MROM | 36 mA | 5.5 V | 5 V | OTHER | S-PQFP-G32 | Not Qualified | e0 | 85 °C | -20 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.7 mm | 7 mm | 7 mm | MITSUBISHI ELECTRIC CORP | QFP | LQFP, QFP32,.35SQ,32 | 32 | unknown | 8542.31.00.01 | ||
|
M30100F3TFP
Mitsubishi Electric
|
Check for Price | Transferred | 16 | 16 MHz | 16 MHz | 22 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 5MHZ | NO | NO | YES | NO | FLASH | 5.5 V | 4.2 V | OTHER | S-PQFP-G32 | Not Qualified | 85 °C | -20 °C | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.7 mm | 7 mm | 7 mm | MITSUBISHI ELECTRIC CORP | QFP | LQFP, | 32 | unknown | 8542.31.00.01 | |||||||||||
|
M30100M2T-XXXFP
Mitsubishi Electric
|
Check for Price | Transferred | 16 | 16 MHz | 16 MHz | 22 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 5MHZ | NO | NO | YES | NO | MROM | 5.5 V | 4.2 V | OTHER | S-PQFP-G32 | Not Qualified | 85 °C | -20 °C | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.7 mm | 7 mm | 7 mm | MITSUBISHI ELECTRIC CORP | QFP | LQFP, | 32 | unknown | 8542.31.00.01 | |||||||||||
|
M30100M3-XXXFP
Mitsubishi Electric
|
Check for Price | No | Transferred | 16 | 16 MHz | 24576 | 2048 | M16C | 16 MHz | 22 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 5MHZ | NO | NO | YES | 8 | NO | MROM | 38 mA | 5.5 V | 4.2 V | OTHER | S-PQFP-G32 | Not Qualified | e0 | 85 °C | -20 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 1.7 mm | 7 mm | 7 mm | MITSUBISHI ELECTRIC CORP | QFP | LQFP, QFP32,.35SQ,32 | 32 | unknown | 8542.31.00.01 | ||
|
M30100M3-XXXFP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16 | 16 MHz | 16 MHz | 22 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4.2 V | OTHER | S-PQFP-G32 | Not Qualified | 85 °C | -20 °C | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | QFP | 7 X 7 MM, 0.80 MM PITCH, PLASTIC, LQFP-32 | 32 | compliant | 8542.31.00.01 | |||||||||||
|
M30100F3FP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16 | 16 MHz | 16 MHz | 22 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | YES | YES | FLASH | 5.5 V | 4.2 V | OTHER | S-PQFP-G32 | Not Qualified | 85 °C | -20 °C | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | QFP | 7 X 7 MM, 0.80 MM PITCH, PLASTIC, LQFP-32 | 32 | compliant | 8542.31.00.01 | |||||||||||
|
M30100M2T-XXXFP
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 16 MHz | 16384 | 1024 | M16C | 16 MHz | 22 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 36 mA | 5.5 V | 5 V | OTHER | S-PQFP-G32 | Not Qualified | 85 °C | -20 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | QFP | 7 X 7 MM, 0.80 MM PITCH, PLASTIC, LQFP-32 | 32 | compliant | 8542.31.00.01 |