Filter Your Search
1 - 10 of 6,924 results
|
M3022-01012U-500PG
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 500 Psi | 0-100mV | 1 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | 14 | G/14 DIN 3852 FORM E | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||
|
M3022-000135-010BG
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 145.03 Psi | 0-100mV | 1 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | 14 | 1/4-18 NPT | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||
|
M3022--010145-070BG
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 1015 Psi | 0-100mV | 1 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | 14 | 1/4-18 NPT | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||
|
M3022-00013P-10KPG
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 10000 Psi | 0-100mV | 1 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | 14 | 7/16-20 UNF-2A FEMALE | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||
|
M3022-00011S-010BG
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 145.03 Psi | 0-100mV | 1 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | 14 | M12 X 1.5 MM | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||
|
M3022-00013E-03KPC
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 3000 Psi | 0-100mV | 1 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | 14 | 1/4-19 BSPT | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||
|
M3022-01011E-01KBC
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 14503 Psi | 0-100mV | 1 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | 14 | 1/4-19 BSPT | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||
|
M3022--00014P-035BG
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 507.632 Psi | 0-100mV | 1 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | 14 | 7/16-20 UNF-2A FEMALE | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||
|
M3022--01011F-035BG
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 507.632 Psi | 0-100mV | 1 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | 14 | 1/4-19 BSPP FEMALE | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||
|
M3022-00013Q-010BG
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 145.03 Psi | 0-100mV | 1 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | 14 | M10 X 1.0 MM | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown |