Filter Your Search
1 - 6 of 6 results
|
M30620FCAGP#U5
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 16 MHz | 16 | 20 | 16 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ | YES | YES | YES | YES | FLASH | 5.5 V | 4.2 V | OTHER | S-PQFP-G100 | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, LFQFP-100 | 100 | PLQP0100KB | unknown | 8542.31.00.01 | Renesas Electronics | ||||||||||||
|
M30620FCAGP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 16 MHz | 131072 | 10240 | M16C | 16 | 20 | 16 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | YES | YES | YES | 8 | YES | FLASH | 50 mA | 5.5 V | 5 V | OTHER | S-PQFP-G100 | Not Qualified | e2 | 3 | 85 °C | -20 °C | 260 | 20 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Copper (Sn/Cu) | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS TECHNOLOGY CORP | QFP | LFQFP, QFP100,.63SQ,20 | 100 | unknown | 8542.31.00.01 | ||||
|
M30620FCAGP#D3
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | MICROCONTROLLER | NOT SPECIFIED | NOT SPECIFIED | LQFP | 100 | PLQP0100KB | unknown | Renesas Electronics | |||||||||||||||||||||||||||||||||||||||||||||||
|
M30620FCAGP#U3
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 16 MHz | 16 | 20 | 16 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ | YES | YES | YES | YES | FLASH | 5.5 V | 4.2 V | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, LFQFP-100 | 100 | PLQP0100KB | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||||||
|
M30620FCAGP
Mitsubishi Electric
|
Check for Price | No | Transferred | 16 | 16 MHz | 65536 | 10240 | M16C | 16 | 20 | 16 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7 TO 5.5V SUPPLY AT LESSER FREQUENCY | YES | YES | YES | 8 | YES | FLASH | 50 mA | 5.5 V | 4.2 V | OTHER | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | MITSUBISHI ELECTRIC CORP | QFP | LFQFP, QFP100,.63SQ,20 | 100 | unknown | 8542.31.00.01 | ||||||||
|
M30620FCAGP#D5
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | MICROCONTROLLER | NOT SPECIFIED | NOT SPECIFIED | LQFP | 100 | PLQP0100KB | unknown | Renesas Electronics |