Filter Your Search
1 - 10 of 15 results
|
M30620FCPGP#U9C
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 24 MHz | 131072 | 10240 | M16C | 16 | 20 | 16 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ | NO | YES | YES | YES | 8 | YES | FLASH | 27 mA | 5.5 V | 4.2 V | OTHER | S-PQFP-G100 | Not Qualified | 3 | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | 100 | PLQP0100KB | compliant | 8542.31.00.01 | Renesas Electronics | ||||||
|
M30620FCPGP-D5
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 16 | 24 MHz | 135168 | 16 | 20 | 16 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY @ 10 MHZ | NO | YES | YES | YES | 8 | YES | FLASH | 5.5 V | 3 V | OTHER | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | LFQFP, | 100 | compliant | 8542.31.00.01 | |||||||||||
|
M30620FCPGP#D3C
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 16 | 24 MHz | 131072 | 10240 | M16C | 16 | 20 | 16 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ | NO | YES | YES | YES | 8 | YES | FLASH | 27 mA | 5.5 V | 4.2 V | OTHER | S-PQFP-G100 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | 100 | PLQP0100KB | unknown | 8542.31.00.01 | Renesas Electronics | |||||
|
M30620FCPGPU3
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 24 MHz | 16 | 20 | 16 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ | YES | YES | YES | YES | FLASH | 5.5 V | 3 V | OTHER | S-PQFP-G100 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 14 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-100 | 100 | compliant | 8542.31.00.01 | ||||||||||||||
|
M30620FCPGP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 24 MHz | 131072 | 10240 | M16C | 16 | 20 | 16 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ | YES | YES | YES | 8 | YES | FLASH | 27 mA | 5.5 V | 5 V | OTHER | S-PQFP-G100 | Not Qualified | e2 | 3 | 85 °C | -20 °C | 260 | 20 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN COPPER | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | 100 | compliant | 8542.31.00.01 | |||||
|
M30620FCPGP#U3C
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 24 MHz | 131072 | 10240 | M16C | 16 | 20 | 16 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ | NO | YES | YES | YES | 8 | YES | FLASH | 27 mA | 5.5 V | 4.2 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, QFP100,.63SQ,20 | 100 | PLQP0100KB | compliant | 8542.31.00.01 | Renesas Electronics | ||||||
|
M30620FCPGP#U5C
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 24 MHz | 131072 | 10240 | M16C | 16 | 20 | 16 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ | NO | YES | YES | YES | 8 | YES | FLASH | 27 mA | 5.5 V | 4.2 V | OTHER | S-PQFP-G100 | Not Qualified | 3 | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, QFP100,.63SQ,20 | 100 | PLQP0100KB | compliant | 8542.31.00.01 | Renesas Electronics | ||||||
|
M30620FCPGP-D9
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 16 | 24 MHz | 135168 | 16 | 20 | 16 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY @ 10 MHZ | NO | YES | YES | YES | 8 | YES | FLASH | 5.5 V | 3 V | OTHER | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | 100 | compliant | 8542.31.00.01 | |||||||||||
|
M30620FCPGP
Mitsubishi Electric
|
Check for Price | No | Transferred | 16 | 24 MHz | 131072 | 10240 | M16C | 8 | 20 | 16 MHz | 113 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 10 MHZ | YES | YES | YES | 8 | YES | FLASH | 27 mA | 5.5 V | 3 V | OTHER | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | MITSUBISHI ELECTRIC CORP | QFP | LFQFP, QFP100,.63SQ,20 | 100 | unknown | 8542.31.00.01 | |||||||||
|
M30620FCPGP-U9
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 24 MHz | 135168 | 16 | 20 | 16 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY @ 10 MHZ | NO | YES | YES | YES | 8 | YES | FLASH | 5.5 V | 3 V | OTHER | S-PQFP-G100 | Not Qualified | e2 | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN COPPER | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 14 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-100 | 100 | compliant | 8542.31.00.01 |