Filter Your Search
1 - 1 of 1 results
![]() |
M30620FCPGP#U9C
Renesas Electronics Corporation
|
$14.0165 | Yes | Yes | Obsolete | 16 | 24 MHz | 131072 | 10240 | M16C | 16 | 20 | 16 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ | NO | YES | YES | YES | 8 | YES | FLASH | 27 mA | 5.5 V | 4.2 V | OTHER | S-PQFP-G100 | Not Qualified | 3 | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | 100 | PLQP0100KB | compliant | 8542.31.00.01 | Renesas Electronics |