Parametric results for: M30622F8PFPU5C under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m30622f8pfpu5c
Select parts from the table below to compare.
Compare
Compare
M30622F8PFP#U5C
Renesas Electronics Corporation
Check for Price Yes Yes Not Recommended 16 24 MHz 65536 4096 M16C 16 20 16 MHz 88 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ NO YES YES YES 8 YES FLASH 27 mA 5.5 V 4.2 V OTHER R-PQFP-G100 Not Qualified 3 85 °C -20 °C 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK GULL WING 650 µm QUAD 3.05 mm 14 mm 20 mm RENESAS ELECTRONICS CORP QFP QFP, QFP100,.7X.9 100 PRQP0100JD compliant 8542.31.00.01 Renesas Electronics